StarTech.com CDP2HVGUASPD USB C Multiport Adapter - USB-C to 4K HDMI or VGA Vid

MPN
CDP2HVGUASPD
Brand
StarTech.com
UPC-12
065030875493
Order Code
70-5359
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

USB-C Multiport Adapter | USB 3.2 Gen 2 (10Gbps) | 4K HDMI or 1080p VGA | Presentation Mode Switch | 100W PD 3.0 Pass Through

This USB-C™ multiport adapter with HDMI/VGA lets you add vital connections to your MacBook or Windows laptop, through a single USB-C port. The adapter features a presentation mode switch, that when activated ensures the computer will not go into sleep standby or hibernation.

Connect a 4K HDMI or 1080p VGA Monitor

For maximum productivity, connect your USB-C or Thunderbolt 3 laptop to a 4K 30Hz monitor, using this USB-C to 4K HDMI / 1080p VGA multiport adapter. You can also connect to an HDMI projector or TV in a boardroom or other meeting space, to deliver presentations on a shared screen.

Presentation Mode Switch

When you turn on this switch, the USB-C to HDMI adapter prevents your computer from launching its screen saver, going to sleep, or entering power save mode while presenting. Plus, the built-in MicroSD card reader can be used as external storage - ideal for storing & delivering presentations at boardroom/conference room meetings.

• Left Switch Position: Enables Presentation Mode
• Right Switch Position: Disables Presentation Mode

100W Power Delivery 3.0 Passthrough

The USB-C adapter lets you power and charge your USB-C laptop during a presentation or while you're working, with a USB-C Power Delivery port. Even if your laptop has only a single USB-C port available, you can keep your laptop powered. Device reserves 15 watts, avoiding video flicker, device dropouts and power overdraw which is commonly seen in other hubs with less reliable power distribution.

Add Downstream USB-A & USB-C Ports

This USB-C multiport adapter offers a USB 3.2 Gen 2 Type-A port (10Gbps), and a USB-C 3.2 Gen 2 port that can be used for power delivery charging, or if power delivery is not required, can be used as a 10Gbps data port for connecting USB-C peripherals.

MicroSD 4.0 Card Reader

This USB-C multiport adapter features a memory card slot, providing fast read and write access for microSD™ memory cards through USB 3.0. It's ideal for transferring photos, videos or presentations from your SD cards to your USB-C enabled laptop or tablet.

Portable & Compact

The compact all-in-one adapter is a vital accessory for your USB-C laptop. With its small-footprint design, you can take it with you anywhere you would use your laptop.

CDP2HVGUASPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Note: To ensure full adapter functionality, your laptop's USB-C port must support USB Power Delivery 3.0.

The StarTech.com Advantage

  • 7-IN-1 FUNCTIONALITY: USB-C multiport adapter with 4K 30Hz Ultra HD HDMI/1080p VGA video/display/monitor, 2-Port 10Gbps USB Hub with 1x USB-A (BC 1.2 fast charge port) and 1x USB-C (PD or data), 100W Power Delivery pass through, microSD, Gigabit Ethernet
  • PRESENTATION MODE SWITCH: When switch is enabled, the adapter prevents your computer from launching its screen saver, going to sleep, or entering power save mode
  • Prevents interruptions while presenting or sharing your screen for long periods of time
  • RELIABLE PERFORMANCE: USB bus powered or via external USB-C power adapter
  • 100W Power Delivery 3.0 pass through w/ 15W reserved for adapter to avoid video flickering, device dropouts or overdrawing power common in other hubs
  • up to 85W for laptop charging
  • PORTABLE & DURABLE: This aluminum USB-C mini dock with USB 3.1 Gen 2 10Gbps Hub is lightweight for easy on-the-go use between office, working from home, and business travel
  • Hideaway cable to prevent tangles & microSD slot for mobile file storage
  • WIDE COMPATIBILITY: USB Type-C multiport adapter for USB-C ultrabooks, Chromebooks, tablets like iPad Pro and Surface Pro 7 & Thunderbolt 3 laptops like HP, Dell, Lenovo, MacBooks
  • Windows, macOS, iPadOS, Chrome OS, Android
  • Automatic driver setup
  • CONNECTIVITY TOOLS: Provided with this device, the application improves performance and security, featuring USB Event Monitoring & Windows Layout utilities

Reviews

Be the first to submit a review

Trustpilot