StarTech.com CDP2HDVGA USB-C to VGA and HDMI Adapter - 2-in-1 - 4K 30Hz - Space

MPN
CDP2HDVGA
Brand
StarTech.com
UPC-12
065030880695
Order Code
70-6774
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.94 £36.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

USB-C™ Multiport Adapter| Aluminum | 6" (15.24 cm) Built-In Cable

This USB-C to VGA and HDMI adapter offers a portable solution for connecting your USB Type-C laptop to a VGA or HDMI display. The multiport video adapter also works as a splitter, enabling you to simultaneously output an identical video signal to two separate monitors (1 x HDMI and 1 x VGA).

Two-in-One Video Connectivity with Travel in Mind

Avoid the hassle of carrying different adapters, with a 2-in-1 USB-C monitor adapter. With VGA, and HDMI outputs, you can conveniently connect your laptop to any HDMI or VGA-equipped display, using this multiport adapter.

The adapter features a durable aluminum enclosure and can withstand being carried in your travel bag.

Ultra HD 4K 30Hz Resolution

The HDMI output on this USB-C video adapter supports UHD resolutions up to 4K 30Hz, while the VGA output supports HD resolutions up to 1920 x 1200.

Stylish Connectivity for Your MacBook, MacBook Pro, or Any Laptop

The USB-C video adapter has a Space Gray housing and built-in USB-C cable designed to match your Space Gray MacBook or MacBook Pro. The adapter is compatible with USB-C DP Alt Mode devices.

CDP2HDVGA is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • USB C AV MULTIPORT ADAPTER: Maximize your laptops video compatibility with a 2-in-1 adapter that supports USBC to HDMI (digital) and VGA (analog)
  • DIGITAL 4K30 VIDEO: USB C monitor adapter supports resource-demanding applications with support for UHD resolutions up to 4K 30Hz on the HDMI port and HD resolutions up to 1080p60Hz on the VGA port
  • SPACE GRAY: The adapter is a great accessory for any laptop with a color and design to match your Space Gray MacBook, MacBook Pro or iPhone 15 [Plus/Pro/Max] and up
  • PERFECT FOR TRAVEL: The USB Type C adapter has a small footprint and lightweight design with a built-in 6-inch USB-C cable for ease of use and travel
  • COMPATIBILITY: This USB-C to DisplayPort video converter requires no software/drivers & is backwards compatible with DisplayPort 1.2
  • Works with Windows, MacOS, Linux, iPadOS, iOS, Chrome OS, Android

Reviews

Be the first to submit a review

Trustpilot