StarTech.com CDP2HDUACP2 USB C Multiport Adapter, USB-C to HDMI 4K Video, 100W

MPN
CDP2HDUACP2
Brand
StarTech.com
UPC-12
065030892520
Order Code
70-5271
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

USB-C™ Video Adapter | 13 in. (34 cm) Attached Cable | Mac | Windows® | Chrome | Linux | Android | 4K 30Hz | Thunderbolt™ 3/4 Compatible

This USB-C™ multiport adapter with HDMI lets you add vital connections to your laptop with a single USB-C port. The USB C mini docking station features automatic driver installation and supports Windows, macOS, Chrome OS, Linux and Android, providing a portable connectivity solution for your USB-C laptop, tablet, phone, Ultrabook or Chromebook. The multiport adapter is also compatible with Thunderbolt 3, and Thunderbolt 4 laptops like MacBook Pro/Air, HP EliteBook, Dell XPS/Latitude, Lenovo Thinkpad X1 & Surface Laptop 3/Book 3.

3-in-1 Multiport Adapter with 4K 30Hz HDMI Video Output

The USB-C mini docking station features an HDMI output that supports video resolutions up to 4K 30Hz, providing a high-resolution screen to maximize your productivity when multi-tasking using an HDMI desktop monitor (3440x1440 ultra-wide monitors/displays supported). You can also connect to an HDMI projector or TV in a boardroom or other meeting space, to deliver presentations on a shared screen.

Other output ports included on the adapter are a USB-A port (USB 3.2 Gen 1 5Gbps & BC 1.2 charging) for connecting and charging devices, and a USB-C (5Gbps Data + 100W Power Delivery 3.0) for charging your laptop or connecting to a downstream USB-C peripheral device.

Portable, Travel Friendly Design with Extra Long Cable

The USB-C adapter has a 13 in. (34 cm) attached cable that provides extended reach that reduces port/connector strains when connected to 2-in-1 devices like Surface Pro (7+), and on laptops that are resting on riser stands. The adapter also features a compact, portable design that fits easily into your laptop bag, making it ideal for on-the-go use as travel accessory with your laptop and other portable devices.

Bus-Powered or 100W USB Power Delivery 3.0

To provide power flexibility in different applications, the USB-C multiport adapter can operate using bus power alone, or it can be connected to an external USB-C power adapter up to 100W.

The adapter features 100W Power Delivery 3.0 pass through, enabling you to charge your laptop and connected devices. When connected to a power adapter up to 92W of power are available for charging, while 8W of power are reserved for the USB-C multiport adapter, this power reserve avoids video flickering and device dropouts, caused by overdrawing power, common in other hubs, ensuring this adapter provides high-performance operation, while reliably charging your devices. When a power adapter isn't connected, this adapter operates using USB bus power, and the USB-C port where you connect your power adapter turns into a downstream 5Gbps USB Type-C port for connecting USB-C peripheral devices.

Note: The adapter will not be as effective at charging downstream devices, when a USB-C power adapter is not connected.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

USB Event Monitoring Utility : To track and log connected USB devices

For more information and to download the StarTech.com Connectivity Tools application, please visit: StarTech.com/Connectivity-Tools

CDP2HDUACP2 is backed by a 3-year StarTech.com warranty, and free lifetime multilingual, North American based technical support.

The StarTech.com Advantage

  • 3-IN-1 MULTIPORT ADAPTER: USB C mini docking station with HDMI 4K 30Hz output, USB-A (USB 3.1 Gen 1 5Gbps & BC 1.2 charging), 1x USB-C (5Gbps Data + 100W Power Delivery 3.0)
  • Works w/ HDMI ultra-wide monitors/displays (3440x1440)
  • EXTRA LONG CABLE: USB-C adapter with 13in (34cm) attached cable for extended reach to reduce port/connector strain on 2-in-1 devices like Surface Pro (7+) and laptops on riser stands / Compact, portable design for on-the-go use with travel accessories
  • RELIABLE PERFORMANCE: USB bus powered or via external USB-C power adapter
  • 100W Power Delivery 3.0 pass through w/ 8W reserved for adapter to avoid video flickering, device dropouts or overdrawing power common in other hubs
  • up to 92W for laptop charging
  • WIDE DEVICE COMPATIBILITY: Compatible with USB-C laptops, tablets, phones ultrabooks & Chromebooks, plus Thunderbolt 3 & 4 laptops like MacBook Pro/Air, HP EliteBook, Dell XPS/Latitude, Lenovo Thinkpad X1 & Surface Laptop 3/Book 3
  • EASY DEPLOYMENT: USB Type-C multiport adapter hub w/ automatic driver installation & supports Windows, macOS, Chrome OS, Linux and Android
  • Auto driver setup
  • StarTech.com Connectivity Tools App included w/ USB Event monitoring & Windows Layout utilities
Type USB Hub
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot