StarTech.com CDP2HD4K60W USB-C to HDMI Adapter - White - 4K 60Hz

MPN
CDP2HD4K60W
Brand
StarTech.com
UPC-12
065030866248
Order Code
70-1672
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 103 in stock

Connect your USB Type-C laptop to an Ultra HD 60Hz display or projector

This USB-C™ to HDMI® adapter lets you output HDMI video and audio from a USB Type-C™ device, with support for Ultra HD 4K at 60Hz. The adapter works with USB-C devices that pass a DisplayPort video signal, and it's also compatible with Thunderbolt™ 3 ports. The USB-C video adapter features a sleek white design that looks great with your USB Type-C enabled MacBook or HP® ENVY 13.

Astonishing Picture Quality

The adapter lets you harness the video capabilities that are built into your USB Type-C connection, to deliver the astonishing quality of UHD to your 4K 60Hz display. This makes it easier for you to multitask, while working on the most resource-demanding applications imaginable. With this adapter, you can achieve an output resolution of up to 3840 x 2160p at 60Hz, which is perfect for performing high-resolution tasks such as viewing and editing 4K video.

The adapter is backward compatible with 1080p displays, which makes it a great accessory for home, office or other workspace applications.

The Perfect Travel Companion

With its all-white design, this USB-C video adapter is the perfect accessory for your MacBook with USB-C. The adapter is compact and lightweight so it fits easily into your MacBook bag or carrying case, which is great for BYOD (Bring Your Own Device) applications at the office. While the adapter looks great next your Mac and HP ENVY, it also works with any USB-C computer that supports DisplayPort ALT mode, such as your Windows® laptop.

Hassle-Free Connection with USB Type-C

This adapter lets you utilize the versatile USB Type-C port on your portable device. USB Type-C is a reversible connector, so it doesn't matter which way you plug it in. The reversible connector means you will always plug it in correctly on your first try. It saves you the hassle and distraction of repeatedly attempting to connect your laptop to a display or projector, while you're delivering a presentation or speaking to a group.

The CDP2HD4K60W is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note:

• Your USB-C equipped device must support video to work with this adapter.
• This product may experience display detection issues with certain models of Mac. If you’re experiencing issues please contact our technical support. For hassle-free compatibility with Mac we recommend CDP2HD4K60H.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot