StarTech.com CDP2HD4K60 USB-C to HDMI Adapter - 4K 60Hz

MPN
CDP2HD4K60
Brand
StarTech.com
UPC-12
065030865135
Order Code
70-1605
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

Connect your MacBook, Chromebook or other USB Type-C laptop to an Ultra HD 60Hz display or projector

This USB-C™ to HDMI® adapter lets you output HDMI video and audio from a USB Type-C™ device, such as a USB-C equipped MacBook, with support for Ultra HD 4K at 60 Hz. This adapter works with USB-C devices that pass a DisplayPort video signal, and it's also compatible with Thunderbolt™ 3 ports.

Astonishing Picture Quality

The adapter lets you harness the video capabilities that are built into your USB Type-C connection, to deliver the astonishing quality of UHD to your 4K 60 Hz display. This makes it easier for you to multitask, while working on the most resource-demanding applications imaginable. With this adapter, you can achieve an output resolution of up to 3840 x 2160p at 60 Hz, which is perfect for performing high-resolution tasks such as viewing 4K video. Plus, the adapter is backward compatible with 1080p displays, which makes it a great accessory for home, office or other workspace applications.

Ultimate Portability

This USB Type-C video adapter is highly portable, with a small footprint and a lightweight design. The adapter is the perfect accessory for your new slim USB-C device, fitting easily into your laptop bag or carrying case, which is great for BYOD (Bring Your Own Device) applications at the office.

Hassle-Free Connection with USB Type-C

This adapter lets you utilize the versatile USB Type-C port on your portable device. USB Type-C is a reversible connector, so it doesn't matter which way you plug it in. The reversible connector means you will always plug it in correctly on your first try, saving you the hassle and distraction of repeatedly attempting to connect your laptop to a display or projector, while you're delivering a presentation or speaking to a group.

The CDP2HD4K60 is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note:

• Your USB-C equipped device must support video to work with this adapter.
• This product may experience display detection issues with certain models of Mac. If you’re experiencing issues please contact our technical support. For hassle-free compatibility with Mac we recommend CDP2HD4K60H.

The StarTech.com Advantage

  • Run resource-demanding applications on 4K displays at 60 hz
  • Maximum portability with a small footprint and lightweight design
  • Hassle-free connection with the reversible USB-C connector
  • Thunderbolt 3 port compatible
  • 7.1 audio support
Type HDMI Adapter

Reviews

Be the first to submit a review

Trustpilot