StarTech.com CDP2HD1MBNL 3ft (1m) USB C to HDMI Cable - 4K 60Hz USB Type C to H

MPN
CDP2HD1MBNL
Brand
StarTech.com
UPC-12
065030875448
Order Code
70-6497
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 1 despatched in 3 working days

Eliminate clutter by connecting your USB Type-C computer directly to an HDMI display, without additional adapters

This USB-C™ to HDMI® adapter cable offers a convenient solution for directly connecting your DisplayPort over USB Type-C™ device to your HDMI monitor, television, or projector. The adapter offers a connection distance of up to 1 m (3 ft.) and works with USB-C devices that support DP Alt Mode, such as the MacBook, Chromebook Pixel™ and Dell™ XPS™ models 15 and 13. It's also compatible with Thunderbolt™ 3 ports.

Clutter-free installation

At 1 m (3 ft.) in length, this adapter cable delivers a direct connection that eliminates excess adapters and cabling, ensuring a tidy, professional installation.

For longer installations, StarTech.com also offers a 2 m (6 ft.) USB-C to HDMI cable (CDP2HD2MBNL) and a 3 m (10 ft.) USB-C to HDMI cable (CDP2HD3MBNL), enabling you to choose the right cable length for your custom installation needs.

Astonishing picture quality

At four times the resolution of high-definition 1080p, you’ll be amazed at the picture quality of a 4K 60Hz monitor or television. This adapter cable lets you harness the video capabilities that are built into your USB Type-C connection, to deliver the astonishing quality of Ultra HD to your 4K display.

Plus, the adapter is still compatible with lower display resolutions, such as 1080p, which makes it a great accessory for your current home, office or other HD work environment, while future-proofing for 4K 60Hz implementation.

The CDP2HD1MBNL is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • HIGH PERFORMANCE: 3.3ft/1m USB-C (DP 1.2 Alt Mode HBR2) to HDMI 2.0 cable supports UHD resolutions up to 4K 60Hz (3840x2160), 7.1ch Audio, HDCP 2.2/1.4
  • Black
  • 1080p &
  • Thunderbolt 3 Compatible
  • INTEGRATED DISPLAY CABLE: Minimize signal loss &
  • failure points
  • slim &
  • flexible design w/ adapter chip built into HDMI connector reduces clutter &
  • provides a tidy install in the office or home office
  • COMPATIBILITY: Dell XPS, Precision &
  • Latitude, Lenovo ThinkPad X1 Carbon Extreme, Surface Pro 7/Laptop 3/Book 3, MacBook Pro, iPad Pro, TB3 MacBook Air, HP EliteBook, Spectre &
  • ZBook &
  • Chromebooks
  • DISPLAY COMPATIBILITY: Tested for peak performance at 4K 60Hz w/ range of monitors, displays &
  • projectors including brands like Dell, Asus, Acer, BenQ, LG, Samsung, Sharp, Sony &
  • Epson

Reviews

Be the first to submit a review

Trustpilot