StarTech.com CDP2DVI USB C to DVI Adapter - Black - 1920x1200 - USB Type C Vide

MPN
CDP2DVI
Brand
StarTech.com
UPC-12
065030863322
Order Code
70-1576
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

Connect your MacBook, Chromebook™ or laptop with USB-C to a DVI monitor or projector

This USB-C™ to DVI adapter lets you output DVI video from a USB Type-C™ device such as your MacBook, Chromebook™, Dell XPS™ or 2018 iPad Pro. The adapter works with USB-C devices that pass a DisplayPort video signal and it’s also compatible with Thunderbolt™ 3 ports.

Ultimate portability

This USB Type-C™ video adapter is highly portable, with a small footprint and a lightweight design. It’s the perfect accessory for your MacBook or Chromebook, fitting easily into your laptop bag or carrying case, which is great for BYOD (Bring Your Own Device) applications at the office.

Crystal-clear picture quality

The adapter supports video resolutions up to 1920x1200. You’ll be surprised at the picture quality the adapter provides, even when connected to a DVI monitor, projector or television. The adapter harnesses the video capabilities that are built into your USB Type-C connection, to deliver every detail in stunning resolution.

Hassle-free connections with USB Type-C

This adapter lets you enjoy the versatility of your portable device’s USB-C port. USB Type-C is a reversible connector, so it doesn't matter which way you plug it in, the adapter will always work.

The CDP2DVI features a black housing that looks great with your ChromeBook Pixel and is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Notes:

• Your USB-C equipped device must support video to work with this adapter.
• This adapter is not compatible for use with the Apple Cinema Display.

The StarTech.com Advantage

  • CRYSTAL-CLEAR PICTURE: When connecting your USB-C laptop to a DVI display when using this converter, it delivers the full HD experience on your monitor with support for resolutions up to 1920x1200
  • ULTIMATE COMPATIBILITY: This USB-C video adapter works with your USBC and Thunderbolt 3 devices - it is also compatible with both Windows and Mac to ensure broad compatibility with several systems
  • BRING-YOUR-OWN-DEVICE: This lightweight USB C to DVI D adapter is perfect for hot-desk work environments, enabling you to be ready to connect USB-C device to a DVI display no matter where you are
  • IDEAL FOR TRAVEL: Designed to be compact, this USB C video adapter fits perfectly into your laptop bag - it enables you to connect your USB Type C device to a DVI display, making it a great travel companion
  • UPGRADED MODEL: Also available CDP2DVIEC USB C to DVI adapter connects to a single DVI display or monitor and provides 12" (30cm) long attached host cable for extended reach

Reviews

Be the first to submit a review

Trustpilot