StarTech.com CDP2DP14B USB C to DisplayPort Adapter - 8K/5K/4K USB Type C to DP

MPN
CDP2DP14B
Brand
StarTech.com
UPC-12
065030883634
Order Code
70-6860
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

DisplayPort™ 1.4 Adapter | Thunderbolt™ 3 Compatible | HBR3

This USB-C™ to DisplayPort™ adapter lets you connect your USB Type-C or Thunderbolt 3 device to a DisplayPort monitor or display, providing you with a convenient, high-performance solution. The adapter supports High Dynamic Range (HDR) and provides sharper images with enhanced video.

Incredible 8K Picture Quality

Supporting four times the resolution of 4K, this 8K DisplayPort 1.4 adapter delivers the stunning quality of UHD at resolutions up to 7680×4320; and also features HBR3 functionality, providing a bandwidth of up to 32.4Gbps. With HDR support, you can enjoy lifelike images with increased contrast, brightness and colors and greater luminosity than standard digital imaging.

With cutting-edge picture quality, this adapter is ideal for:

• Displaying crisp digital signage walls
• Creating eye-catching visuals for photography and videography
• Streaming high-resolution, life-like content

The DisplayPort dongle is also backward compatible with 4K and 1080p displays, which makes it a great accessory for home, office or other work environments, while future-proofing for 8K implementation.

Ideal for Travel

This lightweight display adapter is highly portable, with a small-footprint design. It's the perfect accessory for your MacBook, Microsoft Surface Book or other USB-C (or Thunderbolt 3) device, fitting perfectly into your carrying case.

Hassle-Free Setup

To ensure easy operation, this USB C to DisplayPort adapter supports plug-and-play installation, removing the need for additional software or drivers.

CDP2DP14B is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note:

• Your USB-C device must support DP Alt Mode to work with this adapter.
• To achieve 8K resolutions, your source and your destination must support DisplayPort 1.4.
• This product will not work with the Samsung S8 smartphone. For hassle-free compatibility with the S8 we recommend using CDP2DP .

The StarTech.com Advantage

  • HIGH PERFORMANCE: USB-C to DisplayPort 1.4 (32.4Gbps) adapter compatible w/ HDR/DisplayHDR, HBR3, Display Stream Compression (DSC), HDCP 2.2/1.4
  • 8K 60Hz (7680x4320), 5K 60Hz, 4K 120Hz & 1080p
  • EXPERIENCE 8K: USB C to DisplayPort adapter was tested with 8K monitors, displays & compliance test hardware/software for optimal performance & color depth for high res imaging & content creators
  • TESTED & VERIFIED: With USB-C DP Alt Mode & Thunderbolt 3 devices like Lenovo ThinkPad X1 Carbon/Extreme, Dell XPS, HP EliteBook/ZBook, TB3 MacBook Pro 13 & 16/Air, iPad Pro, iPhone 15 (Plus/Pro/Max) and up, Surface Laptop 3/Pro 7
  • HIGH BUILD QUALITY: Robust & reliable USB Type C to DP adapter dongle w/ Level 4 Air/Contact ESD immunity/protection and EMI shielding for consistent, uninterrupted performance / FCC certified
  • COMPATIBILITY: This USB-C to DisplayPort video converter requires no software/drivers & is backwards compatible with DisplayPort 1.2
  • Works w/ Windows, MacOS, Linux, iPadOS, iOS, Chrome OS, Android

Reviews

Be the first to submit a review

Trustpilot