StarTech.com CDP2CAPDM StarTech.com USB C Audio & Charge Adapter - USB-C

MPN
CDP2CAPDM
Brand
StarTech.com
EAN-13
065030889025
Order Code
72-3152
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB Type-C™ Headphone and Charger Adapter | Audio & Charge | 6W PD

This USB C audio adapter with 6W power delivery features a USB Type-C™ audio port for your headset, audio out or data transfer, while allowing you to charge your laptop, tablet, or smartphone at the same time.

Listen & Charge Simultaneously

Make calls or listen to music with this USB C audio and charging adapter. The 2 in 1 headphone adapter with charge port allows you to use your USB-C™ headsets, speakers, or transfer data (USB 2. speeds) while simultaneously charging your device through Power Delivery pass through with Type C power adapter connected.

Sleek and Portable Design

The USB C audio adapter features a cable-less, dongle design with a convenient side-port layout to reduce cable clutter, making it perfect for professionals at their workstation or on-the-go. Constructed of high-quality materials, the portable adapter provides a reliable and affordable audio and charge solution for your USB Type-C devices.

Wide Compatibility

This USB C headset adapter is universally compatible enabling you to use your wired headphones with your USB Type-C or Thunderbolt 3 device, including the MacBook Pro, iPad Pro, Samsung Galaxy and Note.

CDP2CAPDM is backed by a StarTech.com 3-year warranty, and free lifetime technical support.

The StarTech.com Advantage

  • ADD USB-C AUDIO &
  • CHARGING: USB C audio and charge adapter with a USB-C port for a headset, headphones or for USB 2. data transfer (48Mbps) and a second USB-C port for PD pass-through to simultaneously charge your device using a single USB Type-C port
  • MULTIPLE CHARGING MODES: USB C headphone and charger adapter is bus-powered or use external Type-C power adapter to provide up to 6W Power Delivery 3. pass-through to keep your USB-C laptops, tablets and smartphones charged
  • CONVENIENT SIDE PORT LAYOUT: Compact, horizontal-style adapter w/ cable-less, dongle-like design and discreet side port locations for audio &
  • power connections at opposite ends of the adapter to avoid snags/tangles and to allow for a flexible device setup
  • WIDE COMPATIBILITY: Works w/ USB Type-C and Thunderbolt 3 laptops, tablets, smartphones &
  • PCs including Lenovo X1 Carbon, MacBook Pro/Air, Surface Pro 7/Book, Chromebook, iPad Pro &
  • Samsung Galaxy/Note
  • Compatible w/ Windows, macOS, iPadOS &
  • Android
  • PORTABLE DESIGN: 2-in-1 USB C audio adapter with a compact/leek design can be transported, even when connected to your USB C device between office, home office or for business travel

Reviews

Be the first to submit a review

Trustpilot