StarTech.com CBMZT4B 4"(10cm) Cable Ties - 1/16"(2mm) wide, 7/8"(22mm) Bundle D

MPN
CBMZT4B
Brand
StarTech.com
UPC-12
065030890717
Order Code
70-6916
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.35 £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

100 Pack | Small | 4" 101.6 mm | Black | Nylon 66 |94V-2 Fire & UL Rated | TAA | UL

These Small cable ties enable you to conveniently bundle and secure multiple cables, to route and organize them. 100 Black cable ties are included, ensuring you'll have plenty on hand.

Keep Cables Organized

These plastic electrical cable wraps are 4" (10 cm) in length securing cable bundles up to 0.86" (22 mm) in diameter. They're quick and easy to install or remove, with adjustable tension and a basic one-piece design -- perfect for organizing network cables, power cables, or other cables at your home or office workstation.

Industrial Strength

Made of durable Nylon 66 material, these cable ties are tough and flexible. They've been rigorously tested to support up to 18 lbs (8.2 kg) of weight & are UL94 V-2 fire rated, UL Approved, and CE & Lloyd's Register Certified.

Available in Different Lengths and Colors

To suit any application, StarTech.com offers a wide selection of these cable ties in different lengths and colors:

100-pack - 4" (10 cm) Black Cable Ties (CBMZT4B)

100-pack - 4" (10 cm) White Cable Ties (CBMZT4N)

1000-pack - 4" (10 cm) Black Cable Ties (CBMZT4BK)

1000-pack - 4" (10 cm) White Cable Ties (CBMZT4NK)

100-pack - 6" (15 cm) Black Cable Ties (CBMZT6B)

100-pack - 6" (15 cm) White Cable Ties (CBMZT6N)

1000-pack - 6" (15 cm) Black Cable Ties (CBMZT6BK)

1000-pack - 6" (15 cm) White Cable Ties (CBMZT6NK)

100-pack - 8" (20 cm) Black Cable Ties (CBMZT8B)

100-pack - 8" (20 cm) White Cable Ties (CBMZT8N)

1000-pack - 8" (20 cm) Black Cable Ties (CBMZT8BK)

1000-pack - 8" (20 cm) White Cable Ties (CBMZT8NK)

100-pack - 10" (25 cm) Black Cable Ties (CBMZT10B)

100-pack - 10" (25 cm) White Cable Ties (CBMZT10N)

1000-pack - 10" (25 cm) Black Cable Ties (CBMZT10BK)

1000-pack - 10" (25 cm) White Cable Ties (CBMZT10NK)

These cable wraps are backed by a StarTech.com Lifetime warranty and free 24/5 technical support. StarTech.com has been the IT professionals choice for over 30 years.

The StarTech.com Advantage

  • 100-PACK OF CABLE TIES: Keep cables organized with 4" (10 cm) Black zip ties for 0.86" (22 mm) bundle diameter with Curved Tip
  • Tool-less installation
  • UL File Number: E97527
  • INDUSTRIAL STRENGTH: Made of durable Nylon 66 material, these tough, flexible, adjustable cable ties are tested to support up to 18 lbs (8.2 kg) of weight & are UL94 V-2 fire rated
  • MULTI-LENGTH: Available in 6" (15 cm) for 1.53" (39 mm) bundle diameter / 8" (20 cm) for 2.16" (55 mm) bundle diameter / 10" (25 cm) for 2.67" (68 mm) bundle diameter / Black or White
  • RELIABLE SAFETY: 94V-2 Flammability Rating / UL Approved / CE / Lloyds Register Certified / RoHS / TAA Compliant
  • REDUCE CLUTTER: Easy to install, tighten and see, these small plastic electrical cable wraps are ideal for reorganizing your workstation at home or office
  • StarTech.com 2-year warranty

Reviews

Be the first to submit a review

Trustpilot