StarTech.com CBMCC2 100 Adhesive Cable Management Clips Black - Network/Etherne

MPN
CBMCC2
Brand
StarTech.com
UPC-12
065030890427
Order Code
70-6913
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

0.47 in. (12 mm) Max. Bundle Diameter | 100 Pack | Black | Medium | Self-Adhesive | TAA

These self adhesive one-piece black cable clamps provides an easy way to secure and organize cables in multiple locations. 100 Black cable clips are included, ensuring you'll have plenty on hand.

Keep Cables Organized

The cable clips support a 0.47 in. (12 mm) cable bundle diameter and mount to any wall with the included 3M adhesive backing. There's also a 0.21 in. (5.3 mm) mounting hole for added strength. The one-piece cable clamp can be opened and repurposed with different cables.

Industrial Strength

Made of durable black nylon 66 material and featuring a strong 3M adhesive sticky backing these cable holders are UL94 V-2 fire rated at up to 85°C.

Available in Different Sizes

To suit any application, StarTech.com offers a selection of these cable clamps in different sizes:

Small Cable Clamps (CBMCC1)

Medium Cable Clamps (CBMCC2)

Large Cable Clamps (CBMCC3)

These cable clamps are TAA compliant and backed by a StarTech.com Lifetime warranty and free 24/5 technical support. StarTech.com has been the IT professionals choice for over 30 years.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot