StarTech.com CALW-DESK-CABLE-TRAY Under Desk Cable Management Tray, Length Adju

MPN
CALW-DESK-CABLE-TRAY
Brand
StarTech.com
UPC-12
065030907354
Order Code
70-5698
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

Streamline cable management with this under-desk cable organizer tray

This under-desk cable management tray helps keep workspaces organized and free of clutter, reducing the risk of tripping hazards and tangled cords.

Extra-Large Tray

The extra-large tray is 4.1inches (105mm) wide and has additional headspace between the desk and the tray to accomodate larger power adapters or power bars/strips.

Length Adjustable Design

The cable manager tray is length adjustable, offering three different lengths (2.6ft, 3.3ft, and 3.9ft / 0.8m, 1m, and 1.2m) to match the desk size and the distance cables need to be routed. All necessary hardware for length adjustment and product installation is included.

Versatile Setup

This cable organizer works with desks of any material, including wood, glass, and metal, from 0.2inches (5mm) to 2inches (50mm) thick. Cable management slots improve accessibility and enhance workspace aesthetics by keeping cords neatly routed, contributing to better airflow.

No Drilling Required

The organizer tray features a clamp-on installation, allowing for a tool-free setup with no drilling required. This makes it ideal for quick repositioning without damaging the desk. Foam padding protects the desk surface, while rubber on the clamp prevents slipping when attached.

Durable Construction

Built from powder-coated steel, the tray is durable and resistant to scuffs and damage. It remains stable even when fully extended over long periods of time. The ISTA-6 certified packaging ensures the product can withstand various transportation conditions and handling processes.

The StarTech.com Advantage

  • UNDER DESK CABLE MANAGEMENT TRAY: Keep workspaces organized and clutter-free to reduce the risk of tripping hazards or tangled cords
  • Extra-large tray is 4.1in (105mm) wide, and additional headspace between the desk and tray fits larger power bars/strips
  • LENGTH ADJUSTABLE: Cable manager tray adjusts to three different lengths to match desk size and the distance cables need to be routed (2.6ft, 3.3ft, 3.9ft / 0.8m, 1m, 1.2m)
  • All the hardware is included for length adjustment and product installation
  • CLAMP-ON INSTALLATION: Organizer tray provides a tool-free setup with no drilling required, ideal for quick repositioning without damaging the desk
  • Foam padding protects the desk surface, while rubber on the clamp prevents it from slipping when attached
  • DURABLE DESIGN: Powder-coated steel is durable, resistant to scuffs and damage, and remains stable even when fully extended over long periods of time
  • ISTA-6 certified packaging is able to withstand various transportation conditions and handling processes
  • VERSATILE SETUP: Works with desks of any material, such as wood, glass, or metal, up to 2inches (50mm) thick
  • Cable Management Slots improve accessibility, enhance workspace aesthetics by keeping cords neatly routed, and contribute to better airflow

Reviews

Be the first to submit a review

Trustpilot