StarTech.com CABSHF2POSTV2 StarTech.com 2-Post Server Rack Shelf - Center

MPN
CABSHF2POSTV2
Brand
StarTech.com
EAN-13
065030887496
Order Code
72-4295
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

2 Post Network Rack shelf | Black | 75 lb. (34 kg)

The 2 post server rack shelf allows you to add a high capacity mid-mount fixed shelf to almost any standard 2 post server rack.

EIA 31 Compliant

Our 2u rack shelf is EIA 31 compliant meaning it can fit most standard 19" 2 post racks. The included mounting brackets can be adjusted to accommodate different post depths, making this center mount rack shelf a universal solution for 2 post rack storage, while the vented design helps to improve airflow in the rack.

Solid Steel Construction

Constructed using SPCC commercial grade cold-rolled steel, this durable 2 post network rack shelf can hold up to 75 lb. (34 kg) of equipment - a perfect solution for storing non-rackmount equipment, tools, peripherals or accessories in your rack to keep them readily accessible.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

Backed by a StarTech.com Lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

  • Fits most standard 19" 2 post racks
  • Mid-mount design
  • Supports up to 75 lb. (34 kg) of equipment

Reviews

Be the first to submit a review

Trustpilot