StarTech.com CABSHELFV1U 1U Server Rack Shelf - Universal Vented Rack Mount Can

MPN
CABSHELFV1U
Brand
StarTech.com
UPC-12
065030867306
Order Code
70-1769
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

Add a sturdy, 1U server rack shelf into almost any rack or cabinet

This 1U rack shelf lets you add 10 in. of flat storage space to any EIA-310 compliant server rack or cabinet. The shelf is vented to improve air flow and help lower temperatures in your rack.

Ensure your equipment is secure

The durable fixed-rack shelf can hold up to 20 kg (44 lbs.) of equipment and is constructed using SPCC commercial-grade cold-rolled steel.

Make the most of your available space

The 1U cantilever shelf lets you optimize your working space by giving you the ability to mount equipment to your rack instead of taking up desk or floor space. It’s perfect for your SOHO (small office, home office) environment, server room or any other location with limited space available.

Customize your setup

You can install the 1U vented rack shelf in your rack at any height, giving you a stable surface for placing equipment that's un-mountable or storing your tools.

The CABSHELFV1U is backed by a StarTech.com lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

  • UNIVERSAL 19 FIT: This 1U vented server rack mount shelf is designed to fit virtually any 19in server rack and can accommodate an internal depth of 10in (25cm) for your data, IT, networking, or other non-rack mount equipment
  • MAXIMIZE VENTILIATION: The vented shelf plate on the cantilever rack shelf ensures consistent airflow to effectively dissipate heat on servers
  • it also works great to keep your computer and AV equipment cool in your home, studio, or office space
  • HEAVY-DUTY & DURABLE DESIGN: Constructed with SPCC commercial cold-rolled steel, the sturdy front mounted cabinet shelf ensures long term durability and supports a total weight of 44lbs/20kg making it the perfect rack shelf solution for any environment
  • VERSATILE FUNCTIONALITY: At 10in deep, this fixed rack mount shelf is designed to work with any 19in cabinet or equipment rack
  • it provides additional storage space for mission critical hardware, and can even store your tools or audio / video accessories
  • INDUSTRY-LEADING SUPPORT: This 1U vented server rack mount shelf is backed for life, including free lifetime 24/5 technical assistance
Height 1 U
Width 19 Inch
Depth 255mm
Type Shelf

Reviews

Be the first to submit a review

Trustpilot