StarTech.com CABSHELF22V 2U Server Rack Shelf - Universal Vented Rack Mount Can

MPN
CABSHELF22V
Brand
StarTech.com
UPC-12
065030848107
Order Code
70-0863
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Add a sturdy, 22in depth vented shelf into almost any server rack or cabinet

The CABSHELF22V 2U 22in Depth Vented Rack Mount Shelf lets you add a compact, 2U shelf to virtually any standard 19-inch server rack or cabinet with front mount options.

Our vented rack shelves improve air flow and help to lower temperatures in the rack. Constructed using SPCC commercial grade cold-rolled steel, this durable fixed rack shelf can hold up to 22kg (50lbs) of equipment - a perfect solution for storing small, non-rackmount equipment, tools, peripherals or accessories in your rack to keep them readily accessible.

Backed by a StarTech.com Lifetime warranty.

The StarTech.com Advantage

  • TAA compliant for GSA Schedule purchases
  • UNIVERSAL 19 FIT: This 2U vented server rack mount shelf is designed to fit virtually any 19in server rack and can accommodate an internal depth of 22in (56cm) for your data, IT, networking, or other non-rack mount equipment
  • MAXIMIZE VENTILIATION: The vented shelf plate on the cantilever rack shelf ensures consistent airflow to effectively dissipate heat on servers
  • it also works great to keep your computer and AV equipment cool in your home, studio, or office space
  • HEAVY-DUTY & DURABLE DESIGN: Constructed with SPCC commercial cold-rolled steel, the sturdy front mounted cabinet shelf ensures long term durability and supports a total weight of 50lbs/23kg making it the perfect rack shelf solution for any environment
  • VERSATILE FUNCTIONALITY: At 22in deep, this fixed rack mount shelf is designed to work with any 19in cabinet or equipment rack
  • it provides additional storage space for mission critical hardware, and can even store your tools or audio / video accessories
  • INDUSTRY-LEADING SUPPORT: Backed for life by StarTech.com and free lifetime technical support on this TAA compliant 2U vented server rack mount shelf, and has been the choice of IT professionals and businesses for over 30 years
Height 2 U
Width 19 Inch
Type Shelf

Reviews

Be the first to submit a review

Trustpilot