StarTech.com CABSHELF116 1U Server Rack Shelf - Universal Rack Mount Cantilever

MPN
CABSHELF116
Brand
StarTech.com
UPC-12
065030883559
Order Code
70-6832
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Cantilever Rack Shelf | EIA/ECA-310 Compliant | Lifetime Warranty

Ensure your equipment is secure

The durable rack mount tray can hold up to 20 kg (44 lbs.) of equipment and is constructed using SPCC commercial-grade cold-rolled steel.

Make the most of your available space

The 1U cantilever shelf lets you optimize your working space by giving you the ability to mount equipment to your 19-inch rack instead of taking up desk or floor space. It’s perfect for your SOHO (small office, home office) environment, server room, data center or any other location with limited space available.

Customize your setup

You can install the 1U network cabinet shelf in your rack at any height, giving you a stable surface for placing equipment that's un-mountable such as a computer, or for storing your tools.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

The CABSHELF116 is backed by a StarTech.com lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

  • UNIVERSAL 19" FIT: This 1U server rack shelf is designed to fit any 19” wide server rack or enclosure including major brands like APC, Dell, Lenovo, HPE and can accommodate your data, IT, networking or other equipment up to 16” (41cm) deep
  • HEAVY-DUTY & DURABLE DESIGN: Constructed with SPCC commercial cold-rolled steel, the sturdy front mounted cabinet shelf ensures long term durability and supports a total weight of 44lbs/20kg making it the perfect rack shelf solution for any environment
  • FLEXIBLE INSTALLATION: The rack mount cantilever shelf can be mounted in 2 orientations, install the shelf with the front shelf lip downwards or mount with the lip upwards to prevent your computer, AV or other equipment & accessories from sliding off
  • VERSATILE FUNCTIONALITY: At 16in deep, this fixed rackmount shelf is designed to work with any 19 inch cabinet or equipment rack
  • it provides additional storage space for mission critical hardware, and can even store your tools or audio/video accessories
  • INDUSTRY-LEADING SUPPORT: Backed for life by StarTech.com and free lifetime technical support on this TAA compliant 1U solid server rack shelf/tray, and has been the choice of IT professionals and businesses for over 30 years
Height 1 U
Width 19 Inch
Type Shelf

Reviews

Be the first to submit a review

Trustpilot