StarTech.com CABSCREW1032 50 Pack 10-32 Server Rack Cage Nuts and Screws w/Wash

MPN
CABSCREW1032
Brand
StarTech.com
UPC-12
065030882934
Order Code
70-6849
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Rack Mount Cage Nuts and Screws | 10-32 | Black

Versatile Mounting Options

This 50-pack of 10-32 cage nuts and screws are perfect to have on hand for installing rack mount hardware, such as your server, network or audio/video equipment. The design of the captive nuts makes for easy slide-on installation. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act, allowing government GSA Schedule purchases.

The bulk pack is also suitable for new server rack and cabinet setups - perfect for those times when you drop or misplace a nut or screw. The bulk package ensures that you have enough cage nuts and screws available for all of your square hole rack installations when you need them.

Durable Design

The steel server rack screws and cage nuts come in an all-black finish for a seamless look.

CABSCREW1032 is backed by a StarTech.com lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

  • TAA COMPLIANT 10-32 CAGE NUTS &
  • SCREWS: 50 pack of server rack cage nuts and screws uses 10-32 threads (imperial measurements) and comes with an installation tool
  • PROFESSIONAL HIGH QUALITY DESIGN: Rack mount hardware kit made from high-quality steel and finished in matte black
  • includes pre-installed washers to help prevent damage to valuable racks &
  • equipment
  • TECH SPECS: 50x Cage Nuts
  • 50x Screws
  • 10-32 Thread
  • Steel
Height N/A
Depth N/A
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot