StarTech.com C22G-USB-ETHERNET 2.5GbE USB-C to Ethernet Adapter, NBASE-T NIC, U

MPN
C22G-USB-ETHERNET
Brand
StarTech.com
UPC-12
065030910415
Order Code
70-5858
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Add a 2.5Gb Ethernet port to your MacBook, Chromebook™ or laptop with USB-C or Thunderbolt™ 3

Add 2.5GbE network access to a laptop, tablet, or iPhone using an available USB Type-C port. This USB 3.0 Type-C to Gigabit network adapter doubles your network performance on existing Cat5e cables, so there is no need to change or add to existing cabling infrastructure. This versatile adapter features a built-in 6in (15cm) USB cable and is bus-powered, drawing its power directly from the computer's USB port, reducing clutter and simplifying setup by eliminating the need for an external power adapter.

2.5 Gigabit Network Connection

This slim form factor adapter is ideal for office use and hot desks. Download large files from a network more quickly, experience higher quality video conference streaming, and sync files to the cloud in the background, without impacting your other browsing. The adapter provides a wired connection that is faster and more secure than wireless, making it ideal for IT professionals.

Native Driver Support Makes Installation Easy

Simply plug this USB-C to Ethernet adapter into the USB port on a laptop and connect to a network. The network adapter Realtek chipset provides native driver support for Windows (10/11, ARM supported) Macbooks (MacOS), Chromebooks (ChromeOS), Snapdragon, Linux, iPhones, and tablets. Any Windows operating systems without the driver will be automatically prompted to download the software directly from the adapter, ensuring quick and effective installation with no Internet access required

The StarTech.com Advantage

  • USB-C NETWORK ADAPTER: 2.5GbE USB-C to Ethernet Adapter allows you to add 2.5GbE network access to a laptop, tablet, or iPhone using an available USB Type-C port
  • Doubles network performance on existing Cat5 cables
  • BROAD COMPATIBILITY: Auto-installs most operating systems including Windows 7 and up, Linux LTS Kernel 4.19+ and up, MacOS/iOS/ChromeOS
  • Works with Macbooks, Chromebooks and all hardware platforms, including Intel, AMD, ARM (Snapdragon), and Apple Silicon
  • 2.5G OVER CAT5E: Leverage NBASE-T for 2.5Gbps speeds over existing Cat 5e cables without the expense of upgrading to Cat6A/Fiber
  • 4-speed auto-negotiation for optimal performance with network devices
  • Extend system longevity by retrofitting older systems
  • APPLICATIONS: Slim form factor adapter for office/hot desks
  • Quickly download large files from a network, experience higher quality video conferencing & sync files to the cloud in the background with a faster/more secure connection compared to wireless
  • TECH SPECS: USB-C 3.2 Gen 1 (5Gbps)
  • 1x RJ45
  • 6in (15cm) Attached Cable
  • 2.5Gbps Multi-Gigabit
  • 10/100Mbps & 1/2.5Gbps
  • Realtek Chipset
  • NBASE-T & 2.5GBASE-T
  • 16K Jumbo Frames (not supported in macOS)
  • WoL
  • VLAN
  • USB Bus-Powered
  • Thunderbolt Compatible
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot