StarTech.com C15012-USB-EXTENDER StarTech.com 150m (492ft) USB 2.0 Extender over

MPN
C15012-USB-EXTENDER
Brand
StarTech.com
EAN-13
065030893176
Order Code
72-2433
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 11/09/2026

Connect a remote USB 2. device to your computer over long distances

Extend a USB 2. connection up to 492 ft (15 m) with this USB Extender Kit. Connect the transmitter to the receiver, using existing Ethernet cabling that is Cat5e or better (e.g., Cat 6, 6a, etc.). No software or configuration is required. Conveniently control remote USB devices in warehouses, classrooms, board rooms, and other long-range application environments.

Overcome Distance Limitations

This USB Extender Kit enables you to exceed the limitations posed by traditional USB cable lengths, to establish long-range USB connections. Use this kit for a wide variety of applications such as remote surveillance and monitoring with a webcam (up to 18p resolution), controlling machines at a distance, remote printing, connecting retail barcode scanners, and many other applications. In addition, the remote unit is connected to a power source, using the included power adapter, for applications requiring USB bus power.

Rugged Durability

The local and remote units feature a metal exterior for extra protection and longevity in harsher environments. With dimensions of only 1.3 x 1. x 2.65 in (32.2 x 25.4 x 67.3 mm), both units are very compact, allowing for installations in tight spaces.

Ease of Use

The USB over Ethernet cable extender kit is compatible with any operating system and does not require any additional software to work. Set up the units by connecting them on a point-to-point connection, using your existing Ethernet cabling (Cat5e or better). This kit is not compatible with network switches and routers. The Extender is compatible with USB 2., USB 1.1, and USB 1. peripherals.

The C1512-USB-EXTENDER is TAA compliant and backed for 2-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • ULTRA LONG RANGE USB EXTENDER: Extend a USB 2. connection up to 492 ft (15 m) over an Ethernet cable (CAT5e, CAT6, or higher) with data transfer rates up to 48Mbps
  • Power, Link & Activity status LEDs
  • For Webcams and USB peripherals
  • POWERED USB EXTENDER KIT: The USB extender over Cat5/Cat6 cable (RJ45) includes a power adapter for the Receiver while the Transmitter is bus-powered. The Receivers USB port provides 5V 5mA
  • DURABLE & COMPACT: Durable metal construction for high wear and tear environments
  • Transmitter & Receiver each feature the same small form factor 1.3 x 1x 2.65 in (32 x 25 x 67.3 mm)
  • Rubber feet help prevent sliding
  • 2 ft (61 cm) USB host cable included
  • PLUG-AND-PLAY: The extender features driverless installation and is compatible w/ major operating systems incl. Windows, macOS, Linux
  • Compatible with USB 2./1.1/1.
  • Point-to-Point, Does not work through network/LAN equipment (router, switch, etc.)
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this TAA USB 2. extender kit is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot