StarTech.com BS13U-1M-POWER-LEAD 3ft (1m) UK Computer Power Cable, BS 1363 to C

MPN
BS13U-1M-POWER-LEAD
Brand
StarTech.com
UPC-12
065030894296
Order Code
70-5503
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

3ft (1m) UK Computer Power Cable, BS 1363 to C13, 18AWG

The BS13U-1M-POWER-LEAD UK Computer Power Cord features one BS 1363 plug and one C13 receptacle. It is a suitable replacement cable for worn-out or missing PC power cords.

This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • AC POWER CABLE: This 1m (3.3ft) 18AWG (0.75mm²) flexible computer power cable with BS 1363 and IEC 60320 C13 connectors is suitable for workstation/home office use / Rated to carry 250V at 10A
  • PERFORMANCE AND SAFETY: Fully molded strain reliefs for durability and VDE approved connectors / 3 conductor power cable made from 100% copper wire / Fire Rating: VW-1
  • SPECS: 3.3ft (1m) Power Cord / BS 1363 to IEC 60320 C13 / 18AWG (0.75mm²) / 250V 10A (Max) / Jacket Rating: H05VV-F / Jacket Material: PVC / Color: Black / Temperature Range: -10 to 35°C / Cable Outer Diameter: 6.8mm
  • COMPATIBILITY: BS 1363 works with UK electrical outlets / IEC C13 connector works with most desktop computers, monitors, printers, and other devices featuring a C14 inlet/ Replacement PC power supply cable/cord, Kettle Lead
  • THE IT PROS CHOICE: Designed for IT Professionals, this computer power cord is backed for life, including free lifetime 24/5 multi-lingual technical assistance / This UK power cord is also available in 1.8m and 3m
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot