StarTech.com AV53C1-USB-BLUETOOTH USB Bluetooth 5.3 Class 1 Adapter Dongle for

MPN
AV53C1-USB-BLUETOOTH
Brand
StarTech.com
UPC-12
065030906197
Order Code
70-0555
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Add Bluetooth 5.3 capabilities to a laptop or desktop computer for an extended range of up to 100m

This Class 1 USB Bluetooth Adapter with EDR/BLE adds Bluetooth 5.3 capabilities to a laptop or desktop computer. This adapter enables a connection to multiple Bluetooth 5.3 peripherals, with data transfer rates of 2Mbps. The adapter supports a wireless connection with multiple devices, using minimal power consumption, at distances of up to 328ft (100m).

Enhance Your Workstation

This USB Bluetooth Adapter makes it easy to add Bluetooth capabilities and connect a wide range of wireless Bluetooth devices. The detachable, omni-directional antenna enhances range by transmitting a signal with higher power and receiving a signal with reduced noise/interference.

Seamless Connectivity

This adapter supports A2DP (Advanced Audio Distribution Profile) for high-quality audio streaming to headphones and speakers, plus Bluetooth PAN (Personal Area Network) for wireless file sharing and internet tethering. It features Enhanced Data Rate (EDR) and Bluetooth Low Energy (BLE), for optimized battery efficiency. Plug-and-play installation for PCs/computers running Windows 7/8/10/11 or Linux with Kernel 5.19.0 and up ensures that installation and deployment is quick and straightforward. All these features are packed into a compact and unintrusive design.

The StarTech.com Advantage

  • UPGRADE TO BLUETOOTH 5.3: Upgrade your desktop or laptop with Bluetooth 5.3 Class 1 and connect to multiple devices, including keyboards, mice, headphones, smartphones, and more, with 2Mbps transfer speeds and low power consumption
  • EXTENDED WIRELESS RANGE: Experience a stable Bluetooth connection up to 328ft (100m) in open environments
  • The omni-directional antenna enhances signal strength and reduces noise/interference for smoother data transfer and streaming
  • ADVANCED BLUETOOTH PROFILES: Supports A2DP (Advanced Audio Distribution Profile) for high-quality audio streaming to headphones and speakers, plus Bluetooth PAN (Personal Area Network) for wireless file sharing and internet tethering
  • OPTIMIZED PERFORMANCE: Supports Bluetooth BDR/EDR for faster data rates up to 2Mbps and Bluetooth Low Energy (BLE) for power-efficient connections without draining battery life
  • PLUG AND PLAY: Built with the RTL8761BUE chipset, this Bluetooth dongle offers native support for Windows 7/8/10/11 and Linux Kernel 5.19.0+
  • Backwards compatible with Bluetooth 4.0, 3.0, 2.0, and 1.0
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot