StarTech.com ATER-LAPTOP-RISER Telescopic Laptop Stand, 360 Swivel Base, Rotati

MPN
ATER-LAPTOP-RISER
Brand
StarTech.com
UPC-12
065030905459
Order Code
70-1399
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

Work comfortably by bringing your laptop closer to eye level for better ergonomics and viewing angle

This rotating laptop stand raises laptops to a more natural viewing position. A compact and ergonomic solution for improving workspace comfort. Ideal for desks at home, in the office, or on the go.

Telescopic Height Adjustment and 360° Swivel

The telescopic column extends up to 4.9in (12.5cm), helping to elevate the screen's position closer to eye level for improved posture and viewing. The base features a 360° swivel mechanism, allowing effortless rotation of the entire stand for quick adjustments, screen sharing or collaborative work without moving the stand. The laptop tray also tilts to help optimize viewing angles. Slide stops keep the device secure when tilted, and rubber pads protect against cosmetic damage. The column tension can be adjusted using the included tool.

Large Base and Well Vented Design

The stand is made from aluminum with a silver anodized finish for a sturdy build and clean look. The vented platform promotes passive airflow to aid heat dissipation and maintain stable device temperatures. The space underneath the laptop platform can be used to place a keyboard, mouse, or other accessories and peripherals when not in use. When collapsed, the riser measures 9.2x10.2x3.1-inch (23.5x26x8cm), making it easy to transport and store.
  • ERGONOMIC ELEVATION: Raise a laptop to eye level for improved posture and all-day comfort
  • 360° rotating telescopic column offers flexible positioning extending up to 4.9in (12.5cm)
  • Adjustable tension to support different laptop weights up to 11lb (5kg)
  • VENTILATION: The vented aluminum tray allows for passive airflow underneath the laptop or Ultrabook for better heat dissipation, while the elevated design improves overall air circulation around the device to help maintain stable temperatures
  • PORTABLE & SPACE-SAVING: Foldable and lightweight at just 3.7lb (1.7kg), this compact laptop holder fits easily into your laptop bag
  • Elevated tray creates usable space underneath, helping you to keep your desk organized
  • DESK-FRIENDLY: Designed with a wide 9.2x10.2in (23.5x26cm) base and anti-slip pads to protect desk surfaces and keep the stand stable
  • Laptop tray features slide stops and grip pads to limit device movement
  • VERSATILE APPLICATIONS: The swivel and height-adjustable design supports various tasks, from light typing, video calls to customer interactions or product presentations
  • Ideal for home offices, workstations, classrooms, retail counters, or mobile setups
Adjustable Height Yes
Integral Fan No
Colour Silver

Reviews

Be the first to submit a review

Trustpilot