StarTech.com ARMTBLTDT Adjustable Tablet Stand with Arm - Pivoting - Wall-Mount

MPN
ARMTBLTDT
Brand
StarTech.com
UPC-12
065030870276
Order Code
70-1759
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

Tablet  Mount | For 4.7" to 12.9" Tablets | Optional Wall-Mount Base Included

Integrate your iPad (including the 10.2" iPad or the 11" and 12.9" iPad Pro) or other tablet seamlessly into your workspace, with this adjustable tablet stand. Move the tablet arm up or down and rotate the tablet to adjust your viewing position instantly. The universal tablet stand rests securely on your desk, or you can mount it to a wall, or on the underneath surface of a cabinet or cupboard.

Maximize Your Tablet Use

With this highly adjustable tablet stand, you can maximize use of your tablet without having to hold it in your hand or place it down on your desk.

Change Your Viewing Angle with Ease

Simply move the tablet arm up or down, with its two movable joints, to position your tablet at the perfect height. The tablet arm pivots 0 / +170 degrees at the base and -40 / +180 degrees at the elbow, to allow easy adjustment of the tablet positioning. Switch easily from portrait to landscape position, with 360 degree rotation.

Hassle-Free Installation

The clamp spreads apart easily to hold a tablet or phone from 4.7" to 12.9" in size, and up to 1 kg (2.2 lb.) in weight. With its large base, the tablet stand rests securely on your desk, counter or other flat surface. A smaller base is also included, which lets you mount the tablet stand to a wall, or on the bottom surface of a work cabinet or kitchen cupboard, for a wide range of applications.

The ARMTBLTDT is backed by a 5-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

- Universal tablet stand supports a wide range of tablets and phones, from 4.7" to 12.9"
- Tablet arm pivots +170 degrees at base, -40 / +180 degrees at elbow, and rotates 360 degrees for portrait or landscape viewing
- Includes optional base for wall or surface mounting
  • Universal tablet stand supports a wide range of tablets and phones, from 4.7" to 12.9"_x000D_
  • Tablet arm pivots +170 degrees at base, -40 / +180 degrees at elbow, and rotates 360 degrees for portrait or landscape viewing_x000D_
  • Includes optional base for wall or surface mounting_x000D_
  • Large square base for stability_x000D_
  • Supports weight capacity of 2.2 lb. (1 kg)_x000D_
  • _x000D_
Colour Black

Reviews

Be the first to submit a review

Trustpilot