StarTech.com ARMSTSCORNR Corner Sit Stand Desk Converter with Keyboard Tray - L

MPN
ARMSTSCORNR
Brand
StarTech.com
UPC-12
065030882446
Order Code
70-5201
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £320.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Corner Sit Stand Workstation | Adjustable | Keyboard Tray

This corner sit-stand desk converter, featuring a large work surface, lets you change your working position with ease, to enhance your comfort and productivity.

Go From Sitting to Standing

The sit-stand workstation is designed to support your ergonomic needs. With a simple squeeze of a paddle, you can easily switch your position to sitting or standing, to keep a balanced level of movement. The workstation features a pneumatic spring arm that provides effortless movement - you simply raise or lower the platform with one squeeze of the lever. You can adjust the standing desk to match your exact height requirements, with a height adjustment range of 16.9" (430 mm).

A Cost-Effective Ergonomic Solution

Create an ergonomic work space at a fraction of the cost of a standing desk. Simply place the sit-stand desk converter on your existing work surface (minimum 26" depth), to enjoy the benefits of a height-adjustable standing desk. This rising desk is shaped to fit into a cornered space in your work area.

Flexible Setup

With a large 35.7" x 20.8" (908 mm x 530 mm) work surface, the corner rising desk gives you plenty of setup options, supporting two monitors (up to 24" each), or one monitor (up to 30"); with a generous weight capacity of 12.7 kg (28.1 lb.). Please note: the wing-shaped corners have a maximum width of 44.6" (1134 mm).

You can also use the grommet hole and provided hardware to mount a monitor arm to the workstation. It supports many StarTech.com monitor arms including ARMDUAL2, ARMPIVOT and ARMSLIM2USB3.

The ARMSTSCORNR is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • CORNER SIT STAND DESK CONVERTER: Shaped to fit into a corner, cubicle or L-shaped desk to maximize desk space
  • Use the lever-controlled pneumatic spring for smooth adjustable height that can be locked between 6.1-23" (155-585mm) from the desks surface
  • FULLY ASSEMBLED: Ready to use sit-stand workstation converter with a large work surface 35.7x20.9" (908x530mm) / Stable weighted base requires 35x25.5" (891x640mm) surface/ Support multiple displays (up to 28lb total weight) / Corner width of 45" (1134mm)
  • STURDY KEYBOARD TRAY: The keyboard tray has a surface area of 26.8x10.4" (680x265mm) and a weight capacity of 5lb (2.3kg)
  • Can fit a full size keyboard and mouse, and with the included tools it can be adjusted to the user’s ideal position
  • GROMMET MONITOR MOUNTING: Ergonomic standing desk converter with included grommet mounting hardware is compatible with StarTech.com computer monitor arms like ARMDUAL2/ARMPIVOT/ARMSLIM2USB3
  • CABLE MANAGEMENT: Desktop stand up/sit down desk riser with multiple integrated cable management loops to ensure your cables are organized
  • Grommet hole cap with an entry point included for additional cable management for a tidy desk/tabletop/office
Type Desk
Colour Black

Reviews

Be the first to submit a review

Trustpilot