StarTech.com AR-SFP-10G-SR-ST StarTech.com Arista Networks SFP-10G-SR

MPN
AR-SFP-10G-SR-ST
Brand
StarTech.com
EAN-13
065030885171
Order Code
71-7649
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Gbps | Multi Mode Fiber | LC | 3 m (984 ft) | Lifetime Warranty

The AR-SFP-1G-SR-ST is an Arista Networks SFP-1G-SR compatible fiber transceiver module that has been designed, programmed and tested to work with Arista Networks brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1GBASE-SR compliant networks, with a maximum distance of up to 3 m (984 ft).

Technical Specifications:

• Wavelength: 85nm
• Maximum Data Transfer Rate: 1 Gbps
• Type: Multi Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 3 m (984 ft)
• MTBF: 498,745,585 hours
• Power Consumption:
• Digital Diagnostics Monitoring (DDM): Yes

This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% ARISTA NETWORKS SFP-1G-SR COMPATIBLE SFP+ TRANSCEIVER: Designed, programmed and tested to work with compatible Arista Networks switches and routers to deliver reliable 1GbE connectivity
  • TECHNICAL SPECS: 1GBASE-SRL / 1Gbps / Multi Mode (MMF) / LC Connector / 85nm / Digital Diagnostic Monitoring (DDM) / Distances up to 3m (984ft)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Arista Networks routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance.

Reviews

Be the first to submit a review

Trustpilot