StarTech.com ADJSHELFHDV Adjustable Depth Fixed Shelf - Heavy Duty - Vented

MPN
ADJSHELFHDV
Brand
StarTech.com
EAN-13
0065030848152
Order Code
19-9869
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £132.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 41 in stock

This adjustable heavy duty vented rackmount shelf from StarTech.com can be used to add an adjustable shelf to most standard 19in server racks or cabinets for storing large, non-rackmount pieces of equipment, heavy tools or peripherals.

The shelf can be adjusted from 19.5in to 38in mounting depth to fit your rack. Constructed using 1mm SPCC commercial grade cold-rolled steel, it can hold up to 113kg of equipment.


  • Colour: Black
  • Enclosure thickness: 1.2mm
  • Enclosure type: Steel
  • External dimensions: 43.7 x 482 x 700mm
  • Frame type: Steel
  • Maximum mounting depth: 974mm
  • Minimum mounting depth: 495mm
  • Mounting options: Front mount (front and rear)
  • U height: 1U
  • Weight capacity: 113.1 kg
  • Manufacturer's part no. ADJSHELFHDV
Type Adjustable shelf
Cage nuts included Yes
Colour Black
Compliance certificates RoHS, CE
Depth 700mm
Harmonized System (HS) code 85389099
Height 44mm
Housing Material Steel
Master (outer) case height 540mm
Master (outer) case length 560mm
Master (outer) case width 780mm
Material Steel
Material thickness 1.2mm
Maximum weight capacity 150kg
Mounting depth (max) 97.4cm
Mounting depth (min) 49.5cm
Mounting kit Yes
Number of cage nuts 8
Number of screws 16
Number of washers included 8
Package depth 770mm
Package height 84mm
Package weight 6.8kg
Package width 528mm
Product colour Black
Products per master (outer) case 5 pc(s)
Rack capacity 1U
Screws included Yes
Sustainability compliance Yes
U Height 1
Washers included Yes
Weight 5.7kg
Weight Capacity 113.1kg
Width 483mm

Reviews

Be the first to submit a review

Trustpilot