StarTech.com ADJSHELFHD StarTech.com 1U 4-Post Adjustable Server Rack

MPN
ADJSHELFHD
Brand
StarTech.com
EAN-13
065030848145
Order Code
71-1925
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 31/10/2026

Add a high capacity, adjustable depth fixed shelf into almost any 4-Post server rack or cabinet

The ADJSHELFHD 1U 4-post Adjustable Heavy Duty Fixed Rack Mount Shelf lets you add a high-capacity, adjustable 1U shelf to virtually any standard 4-post 19-inch server rack or cabinet.

This heavy duty rackmount shelf can be adjusted from 19.5in to 38in (mounting depth) to fit your rack. Constructed using 1.mm SPCC commercial grade cold-rolled steel, providing the ability to hold up to 15kg (33lbs) of equipment - a durable solution for storing large, non-rackmount pieces of equipment, heavy tools or peripherals in your rack or cabinet.

The ADJSHELFHD is backed for life, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • UNIVERSAL 19 FIT: This server rack mount shelf is designed to fit any 19in 4-post server rack and has a fixed surface depth of 27.56in, and an adjustable mounting depth range of 19.5-38in for your data, networking or other small-form tools / equipment
  • COMPACT DESIGN: The adjustable rack shelf features a very compact form factor, making it ideal for non-rackmount equipment, tools and peripherals in your home, studio or office space
  • HEAVY-DUTY & DURABLE DESIGN: Constructed with SPCC commercial cold-rolled steel, the sturdy IT-grade cabinet shelf ensures long term durability and supports a total weight load of 33 lb / 15 kg
  • VERSATILE FUNCTIONALITY: With a surface depth of 27.56in and adjustable mounting depth range of 19.5-38in, this shelf can work with any 19 inch cabinet or equipment rack
  • It provides additional storage space for your tools or A/V accessories
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this adjustable rack shelf is backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot