StarTech.com ADJ-TABLET-STAND-W Adjustable Tablet Stand for Desk - Wall Mountab

MPN
ADJ-TABLET-STAND-W
Brand
StarTech.com
UPC-12
065030895811
Order Code
70-2601
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

Steel and Aluminum Construction | Mounts to a Desk or Wall | Ergonomic

Seamlessly incorporate a tablet into a workspace using this ergonomic adjustable tablet stand. Change tablet's position within the clamp to an angle that caters to the user's viewing needs. The stand for tablets features anti-slip pads on the clamp and underneath the base to protect the device and the working surface. Mount the base onto a desk using the included 4.2x19mm wood screws. The clamp supports tablets that feature a width of 5 to 8.8in (12.8 to 22.4cm) wide, 0.4in (1.0cm) thick, and a maximum weight of 2.2lb (1kg). The tablet stand holder ships fully assembled for quick deployment into customer-facing environments and Point-of-Sale applications.

Adjust the Viewing Angle

The jointed arm allows to adjust the height up to 18.5in (47cm) from the base and allows for various angle adjustments. The adjustable ball joint located at the end of the arm enables +/-52° swivel and 360° rotation for horizontal/vertical viewing. The elbow behind the ball joint provides +210° / -60° of tilt. The design of the Clamp does not block the ports, front-facing camera, or buttons, allowing users to take advantage of the features of a tablet.

Hassle-Free Deployment

The stand for tablets ships fully assembled for fast implementation and requires little to no setup for minimum downtime. The base features mounting holes for desk or wall installation (wood screws included). When the device's safety is a concern, the optional parts KSLTAD and LTLOCK3DCOIL (sold separately) provide anti-theft protection.

Use this tablet stand to effortlessly integrate a tablet on POS kiosks, retail, classrooms, hospitality services, boardrooms, food delivery services, and inventory sign-off.

Compatibility

The Tablet Holder is compatible with iPads such as the 10.2" iPad, 11" and 12.9" iPad Pro, 10.9" iPad Air, 7.9" iPad mini, Samsung Galaxy Tab S9, and other tablets.

The Adjustable Tablet Stand is backed for five years, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • UNIVERSAL TABLET STAND: Supports up to 12.9in tablets with width of 5 to 8.9in (12.7 to 22.7cm) & up to 0.4in (1.0cm) thick
  • Capacity of 2.2lb (1kg)
  • Ships fully assembled for quick deployment
  • For POS kiosks/retail/boardrooms/classrooms
  • DURABLE CONSTRUCTION: This freestanding tablet holder features a heavy metal base, and robust minimal wear/tear joints with tension adjustment to firmly position your device
  • Precise cutouts enable convenient access to buttons/ports, camera, speakers
  • DESK OR WALL-MOUNTABLE: Compatible with fixed wall or desk installations
  • Integrated silicone padding protects device surface
  • Includes wood mounting screws
  • Combine KSLTAD and LTLOCK3DCOIL (sold separately) for anti-theft protection to the tablet stand
  • COMPATIBILITY: Supports devices such as 10.2" iPad, 11 & 12.9" iPad Pro, 10.9" iPad Air, 7.9" iPad mini, Samsung Galaxy Tab, Android Tablets, and large Smartphones
  • Charging cable slot available under the clamp to keep device running while in use
  • WIDE RANGE OF MOTION: Three-point pivot arm pivots +185/-5° at the base & +100/-90° at the elbow
  • Adjust the height up to 18.5in (47cm)
  • Ball joint on the adjustable tablet stand enables swivel +/-52° & 360° rotation (portrait/landscape)
Type Tablet PC stand
Colour White

Reviews

Be the first to submit a review

Trustpilot