StarTech.com ADJ-LAPTOP-RISER Laptop Stand for Desk, Ergonomic Laptop Stand Adj

MPN
ADJ-LAPTOP-RISER
Brand
StarTech.com
UPC-12
065030895781
Order Code
70-2518
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

Variable Height and Tilt | Vented | Ligthweight (1.5lb/714g)

Adjust the height and tilt of a laptop to eye level for ergonomic comfort and increased productivity. The laptop riser stand supports any laptop with a maximum weight capacity of 22lb (10kg). The lightweight and foldable design enables quick transportation and convenient storage. When collapsed, the riser measures 10.6x8.8x1.9in (27x22.5x5cm).

Tilt for Ideal Viewing

This ergonomic laptop stand features tilt and height adjustments (up to 4.7in/12cm) to establish the most comfortable viewing angle. Adjust the tension of the support arms, using the included tool, for various weight, tilt, and height settings. The raised flanges (0.7in /18mm), located at the front of the laptop platform, ensure the laptop remains in place when the platform is tilted. Rubber pads around the surface help protect the laptop from cosmetic damage.

Stable Laptop Stand

The laptop riser features a silver anodized finish with aluminum construction to ensure durability and sturdiness. The vented surface area is elevated to promote passive cooling and airflow. The space underneath the laptop platform can be used to store a keyboard, mouse, and/or other accessories and peripherals when they are not in use.

The non-skid rubber feet aid in protecting the surface of the desk from scratches and scuffs, including glass top desks. The laptop riser for desks ships fully assembled for immediate use.

This product is backed for five years, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • LAPTOP RISER STAND: This silver laptop holder for desk lifts and tilts your laptop to eye level for ergonomic comfort and increased productivity - Features 10.6 x 8.9in (26.9 x 22.6cm) height-adjustable surface that supports any laptop up to 22lb (10kg)
  • STABLE & ADJUSTABLE: Anti-slip pads and front flanges on riser arms provide stable support and secure the laptop at steep angles - Adjust tilt and height up to 4.7in (12cm) from the desk surface - Tension can be controlled with included tool
  • AIRFLOW VENTILATION: Vented all-aluminum construction improves airflow underneath your laptop/ultrabook/chromebook - Increased heat dissipation reduces fan noise and heat stress on laptop hardware, and improves laptop performance and longevity
  • COMPACT DESIGN: The solid base measures only 7.8 x 8.4in (19.9 x 21.4cm) and features anti-slip pads to keep the space saving laptop stand in place and to protect the desk - Foldable, ligthweight (1.5lb/714g) holder can be carried around in a laptop bag
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this portable universal laptop riser comes fully assembled and is backed for two years, including free lifetime 24/5 multi-lingual technical assistance
Adjustable Height Yes
Colour Silver

Reviews

Be the first to submit a review

Trustpilot