StarTech.com A50FBLCLC7 7m (22ft) LC/UPC to LC/UPC OM3 Multimode Fiber Optic Ca

MPN
A50FBLCLC7
Brand
StarTech.com
UPC-12
065030881845
Order Code
70-6797
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

LSZH Jacket | Aramid Fiber Sheath | Ideal for SANs, data servers, SFP+

This OM3 LC to LC Multimode Duplex Fiber Optic Patch cable features 50/125 micron fiber and supports high-bandwidth data transmission over a 10 Gigabit Ethernet connection.

Built for Performance

With laser-optimized multimode fiber (LOMMF), the patch cable is ideal for connecting 850 nm Vertical Cavity Surface Emitting Laser (VCSEL) and LED sources. The high-speed connectivity on the aqua fiber-optic cable provides a high-bandwidth solution for your data centers or high-density applications.

Reliable Connection

Each OM3 fiber cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability.

High-Quality Construction

Housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, this fiber-optic cable ensures minimal smoke, toxicity and corrosion when exposed to high sources of heat, or in the event of a fire. It's the best choice for a wide range of environments, including industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.

A50FBLCLC7 is backed by a StarTech.com lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

  • OM3 FIBER CABLE: OM3 Laser-Optimized Multimode Fiber Cable delivers up to 100 Gbps Ethernet
  • Full-duplex zip-cord with color-coded TX/RX connectors for cabling servers and Storage Area Networks (SANs)
  • QUALITY CONSTRUCTION: 50/125µm fiber core/cladding is immune to EMI
  • Protective Aramid fiber sheath for improved tensile strength and crush resistance
  • LC/LC connectors with UPC polished ceramic ferrules for insertion loss below 0.3dB
  • RATINGS AND RELIABILITY: Individually tested for signal integrity
  • LSZH jacket emits low-smoke and fumes in case of fire
  • TIA/EIA compliant fiber core
  • Attenuation value under 2.3dB/km meets or exceeds industry standards
  • COMPATIBILITY: OM3 LC/LC multimode cable supports 1/10/40/100 Gbps for high-density network applications such as SANs, data servers, SFP+ and QSFP+ connections over 1000BASE-SX, 10GBASE-SR, 40GBASE-SR4, and 100GBASE-SR10
  • Backward compatible with OM2
  • SPECS: 7m (23ft)
  • Color: Aqua (OM3)
  • LC/LC UPC
  • 850nm or 1300nm LED/VCSEL
  • Modal Bandwidth: ≥2000MHz·km at 850nm
  • Cable OD: 2.9mm
  • Bend Radius: Static 1.2in (3cm), Dynamic 2.4in (6cm)
  • Backed for Life

Reviews

Be the first to submit a review

Trustpilot