StarTech.com 6P6G-PCIE-SATA-CARD StarTech.com SATA PCIe Card - 6 Port PCIe SATA

MPN
6P6G-PCIE-SATA-CARD
Brand
StarTech.com
EAN-13
065030893749
Order Code
72-3377
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

SATA III (6Gbps) | PCI Express 3. | PCIe x4 Slot | 6x SATA Connectors | 2-Year Warranty

This 6-port SATA III (6Gbps) controller enables you to add six SATA 6Gbps Hard Drives (HDDs) or Solid State Drives (SSDs) to your computer system or server via an available PCIe x4 card slot. The card supports SATA III and PCI-Express 3. Specifications.

ASM1166 to Deliver 6-Port SATA 6Gbps Performance

Featuring the ASM1166 controller, this SATA card enables the connection of six high-performance SATA 6Gbps drives with a combined total throughput of up to 16Gbps. The SATA drives are connected via six individual SATA ports located on the card (SATA cables sold separately).

Wide Compatibility

The controller card is widely supported across all popular operating system platforms including Windows (7, 8, 1, 11), macOS (1.1 and above) and Linux (2.6.32 and above). The card also supports port multiplier, giving you the ability to connect multiple drives to a single SATA port (additional hardware required, sold separately).

To further improve motherboard compatibility the card does not have a built-in RAID controller, but fully supports the use of software RAID. Plus, with support for PCIe 3. and SATA III Specifications this card ensures backward compatibility with previous generations (SATA I/II, PCIe 1/2) at lower performance.

Hassle-Free Installation

The SATA controller card features plug-and-play installation and can be installed in full-profile and low-profile computer systems with a full-profile bracket preinstalled, and an interchangeable low-profile (half-height) bracket included. The card also supports storage software data management systems such as Storage Spaces (Microsoft), RAID Assistant (MacOS) and mdraid/mdadm (Linux), for hassle-free setup, partitioning and software RAID array building.

6P6G-PCIE-SATA-CARD is backed by a StarTech.com 2-year warranty and free lifetime 24/5 North American based, multi-lingual support.

The StarTech.com Advantage

  • HIGH-PERFORMANCE: Add six SATA III 6Gbps ports to your desktop computer or server using a PCIe x4 slot to connect SATA drives (HDD/SSD)
  • 6-Port SATA PCIe card features 6x SATA connections for connecting drives using SATA cables (sold separately)
  • ASM1166 CONTROLLER: Add six SATA (serial ATA) 6Gbps ports via a single x4 PCIe slot for combined total bandwidth up to 16Gbps
  • Supports & NCQ (Native Command Queue) & Port Multiplier across all six ports, up to five drives per PM port.
  • COMPATIBILITY: Supports PCIe 3., SATA 3.2 & AHCI 1.4 Specs, and previous gens at lower performance
  • Windows (7+), macOS (1.1+), Linux (2.6.32+)
  • Improved motherboard compatibility with no built-in RAID
  • Supports ATA & ATAPI (HDD, SSD, Optical Disc)
  • EASY INSTALL: Expansion card w/ plug-and-play setup in full or low-profile PCI-e slot (full-profile bracket installed, low-profile incl)
  • Supports storage management systems such as Storage Spaces (Microsoft) , RAID Assistant (macOS), mdraid/mdadm (Linux)
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This SATA PCIe adapter controller card converter is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot