StarTech.com 6F-DP-HDMI-4K60-HDR 6.6ft (2m) DisplayPort to HDMI Adapter Cable,

MPN
6F-DP-HDMI-4K60-HDR
Brand
StarTech.com
UPC-12
065030901857
Order Code
70-4565
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

Connect a DisplayPort source to an HDMI display up to 6.6ft (2m) away, with support for up to 4K 60Hz HDR video

Connect a DisplayPort-enabled desktop to 4K 60Hz High Dynamic Range (HDR)-capable HDMI monitor, using this 6.6-foot (2-meter) Active DisplayPort to HDMI Adapter Cable.

4K 60Hz HDR Capabilities

HDR improves visual quality by providing a wide assortment of colors across a dynamic range of brightnesses, resulting in a more vibrant viewing experience. The DP 1.4 to HDMI 2.0b adapter supports 18Gbps bandwidth, allowing for 4:4:4/RGB color space, 8-bit with dithering, and 7.1ch audio. It also supports HBR3 and HDCP 1.4/2.3.

Compatibility

The Universal Adapter Cable is compatible with all hardware platforms and any operating system. Utilize integrated or dedicated GPU (Intel/AMD/Nvidia) capabilities, enabling high-performance graphics with minimal CPU usage.

Designed and Built for IT Professionals

Integrated video adapter cable reduces points of failure, signal loss and clutter, and requires no additional power. Built with adaptive receiver equalization to optimize the input signal and amplify the output signal, to ensure display compatibility. Cage shielding prevents Electromagnetic Interference (EMI) and helps maintain signal integrity. This Active Adapter Cable works with computers from Dell, HP, Lenovo, and other desktop manufacturers. It is backward compatible with 4K 30Hz, 1080p, and other lower resolutions.

The StarTech.com Advantage

  • HIGH-PERFORMANCE: 6.6-foot (2-meter) DisplayPort to HDMI Adapter Cable connects a DisplayPort-enabled desktop to an HDR-capable 4K 60Hz HDMI display
  • HBR3 18Gbps bandwidth
  • Supports 4:4:4/RGB color space, 8-bit w/dithering, 7.1ch audio, and HDCP 1.4/2.3
  • HDR ADAPTER CABLE: HDR improves visual quality by providing a wider range of brightness level and colors, resulting in a dynamic viewing experience
  • Integrated video adapter cable reduces potential points of failure, signal loss, and clutter
  • NO DRIVERS OR SOFTWARE: Universal Adapter Cable is compatible with all hardware platforms and any operating system
  • Utilize integrated or dedicated GPU (Intel/AMD/Nvidia) capabilities enabling high performance graphics with minimal CPU usage
  • BUILD QUALITY & DESIGN: Built with adaptive receiver equalization to optimize input signal and amplify output signal to ensure display compatibility
  • Cage shielding prevents Electro-Magnetic Interference (EMI) and helps maintain signal integrity
  • HOST COMPATIBILITY: Active Adapter Cable works with computers from Dell, HP, Lenovo, and other desktop manufacturers
  • Backward compatible with 4K 30Hz, 1080p, and other lower resolutions
  • Latching DisplayPort ensures reliable connection to the computer

Reviews

Be the first to submit a review

Trustpilot