StarTech.com 5V 3.4A Dual USB USA/UK/EU/AU Wall Charger Black or White

The StarTech.com International Dual-port USB Wall Chargers are versatile travel chargers with interchangeable power plugs that let you plug in and charge your devices nearly anywhere you go around the world. Plus, you can charge two of your devices at the same time. Because they are dual-port chargers you can connect two mobile devices simultaneously; no need to wait for the first one to finish before starting to charge the second.

With a 1A port for charging your smartphone or iPhone, and a 2.4A port for charging your iPad or other tablet, you’ll always have the necessary charging power for your mobile devices. Whether you’re charging two phones at the same time or charging a phone and a tablet, you can ensure all of your mobile devices are ready when you need them.

They include a universal power adaptor, which lets you plug in to electrical sockets almost anywhere in the world. So, no matter where you are travelling to, you can rest assured that you’ll be able to keep your mobile devices charged and ready to use.

The portable USB wall chargers feature a folding North American plug that tucks away nicely to fit inside your laptop bag, purse, backpack or other carrying case, making them the perfect mobile accessory for any carry-on. They also includes adaptors for the UK, Europe and Australia. Available in black or white to suit your device.

Backed by the StarTech.com 2-year warranty.

  • Compact design
Description Image Product Buy Pricing (Ex VAT) Certification Charger compatibility Charging connector Compliance certificates Package height Package weight Product colour Quantity per pack Weight Output Current AC Input Plug Nationality Charger type Dimensions Harmonized System (HS) code Included power plug types Input Current Input Voltage Maximum output voltage Maximum Power Operating principle
StarTech USB2PACBK 5V 3.4A Dual USB USA/UK/EU/AU Wall Charger Black
StarTech USB2PACBK 5V 3.4A Dual USB USA/UK/EU/AU Wall Charger Black
Standard range
Order code: 19-8983
MPN: USB2PACBK

Despatched within 3 working days - 59 in stock
1+ £17.95
Price per unit Ex VAT
CE, UL, GS, PSE, RCM Mobile phone, Smartphone, Tablet Yes 62mm 165g Black 118g 3.4A Various Indoor 45 x 41 x 32mm 85044095 AU, EU, NA, UK 0.5 A 100 - 240 V 5 V 17 W Contact
StarTech USB2PACWH 5V 3.4A Dual USB USA/UK/EU/AU Wall Charger White
StarTech USB2PACWH 5V 3.4A Dual USB USA/UK/EU/AU Wall Charger White
Standard range
Order code: 19-8985
MPN: USB2PACWH

Despatched within 3 working days - 17 in stock
1+ £20.50
Price per unit Ex VAT
CE, GS, PSE, UL, FCC, REACH Smartphone, Tablet RoHS 51mm 161g White 1 pc(s) 120g 3.4A Various Indoor 45 x 41 x 32mm 85044095 AU, EU, NA, UK 0.5 A 100 - 240 V 5 V 17 W Contact

Trustpilot