StarTech.com 4POSTRACK18U 4-Post 18U Mobile Open Frame Server Rack, Four Post 1

MPN
4POSTRACK18U
Brand
StarTech.com
UPC-12
065030886833
Order Code
70-6882
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £278.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Computer Equipment Rack | 22" to 40" Adjustable Mounting Depth | Casters | Leveling Feet | Cable Management Hooks

The 18U open frame rack lets you store your servers, network and telecommunications equipment in a sturdy, adjustable depth open-frame rack.

Easy to Assemble

Designed with ease of use in mind, this 18U 4 post rack offers easy-to-read markings for both rack units (U) and depth, with a wide range of mounting depth adjustments (22 - 40 in.) that make it easy to adapt the adjustable server rack to fit your equipment.

Durable Design

This durable free standing server rack supports a static loading capacity of up to 1200 lb. (544 kg) and portable rolling weight capacity of 660 lb. (300 kg). The rack also features offers compliance with the EIA/ECA-310 standard for a universal design that's compatible with most network equipment rack equipment.

For a complete server storage solution that saves you time and hassle, the mobile server rack includes optional accessories such as casters, leveling feet and cable management hooks. The base is also pre-drilled for securely fastening the rack to the floor if needed, providing you with additional stability while free standing.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • ADJUSTABLE DEPTH: 4-Post 18U open frame server rack with 4 vertical rails and adjustable mounting depth 22" to 40" (56cm to 101cm)
  • Compatible with various servers / switches / data / AV and other IT equipment
  • EIA/ECA-310-E Compliant
  • EASY ASSEMBLY: Mobile network rack with easy-to-follow assembly instructions and online video
  • Compact flat-pack shipping to avoid damage and facilitate installation
  • Only 35in (90cm) high, ideal for utility/server closets or narrow home/office spaces
  • COLD ROLLED STEEL: Durable 4 Post 19" open frame rack designed for ventilation with 18U mounting height and 1200lb (544kg) weight capacity (stationary)
  • 3 install options included: casters, levelling feet, or base-plate to secure rack to the floor
  • HARDWARE INCLUDED: Rolling computer/data rack includes cage nuts and screws to mount equipment, easy to read Units (U) and depth adjustment markings, cable management hooks for organization, and required assembly tools
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this 18U rack is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance
Height 18 U
Width 19 Inch
Depth N/A
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot