StarTech.com 424DUK-USB-C-CHARGER 4-Port Multi-Device USB-C Charger, 240W Total

MPN
424DUK-USB-C-CHARGER
Brand
StarTech.com
UPC-12
065030919623
Order Code
70-5999
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 117 in stock

Power and charge up to 4 USB-C devices that support USB Power Delivery with this 240W quad USB-C GaN Laptop Charger

Simplify workspace charging with this 240W USB-C GaN Desk Charger for modern work environments. Charge up to four devices simultaneously with Power Delivery 3.1 and 240W total power (single port 140W EPR), making it ideal for boardrooms and desks.

Key Features

• Powerful Multi-Device Charging: Supports demanding 140W devices like MacBook Pros (M3/M4) via a single USB-C port while charging laptops, tablets, and smartphones from major brands, including MacBook Air, Dell XPS, iPad Pro, iPhone, Samsung smartphones, and Google Pixel. Future-proof compatibility ensures support for next-generation devices.
• Screw-Locking USB-C Ports & Physical Security: Prevents accidental disconnections with screw-locking ports. Includes Noble Wedge®; K-Slot, and Nano lock slots for added physical security in shared workspaces.
• Mountable & Space-Saving Design: Comes with a removable 100x100 VESA-compatible bracket for mounting under desks, inside enclosures or behind monitors using DOCK-NUC-VESA-MOUNT, eliminating cable clutter and freeing up more desk space.

Fast, Efficient, and Safe Charging

• Runs Cool for Longer : Designed and tested to run cool for long-term always on use cases. The design's improved thermal management enables max throughput for extended periods of full-load usage without thermal shutdown or throttling unlike the competition.
• Programmable Power Supply (PPS) ensure rapid, device-optimized charging (0-50% in 30 minutes). PPS improves compatibility across a broader range of mobile device brands.
• Certified Safety: USB-IF compliant, and DOE Level VI energy-efficient, providing protection against over-voltage, overheating, and over-current.

Built for Enterprise Needs

Developed with feedback from enterprise clients, this charger addresses common workspace challenges like limited wall outlets and messy cable setups. It's an ideal solution for meeting rooms, shared workspaces, hybrid offices, and educational environments.

Package Includes:

• 6ft [1.8m] BS 1363 to IEC-C5 Power Cord
• Charger Base (installed)
• Note: USB-C cables sold separately; StarTech.com offers a variety of options to suit your installation needs.

Streamline your workspace with reliable, high-performance charging, designed for IT professionals and modern teams.

The StarTech.com Advantage

  • HIGH-CAPACITY MULTI-DEVICE CHARGER: 4-Port USB-C charger delivers 240W total power to charge 4 laptops/devices simultaneously
  • Fast charges the high-performance MacBook Pro 16 (M3 / M4) from 0 to 50% in just 30 minutes
  • Each port supports 140W EPR (PD 3.1)
  • STAYS COOL & NO THERMAL THROTTLING: GaN charger runs cool for hours under extended full-load use while providing consistent fast charging performance
  • No thermal throttling or shutdowns that slow down or interrupt the charging process
  • SECURE & OUT-OF-SIGHT: 4 screw-locking USBC ports prevent unwanted disconnections
  • Pre-installed surface-mount bracket (100x100 VESA) for discreet mounting under tables or inside enclosures
  • Compatible with Noble Wedge, K-Slot, and Nano locks
  • SAFE & EFFICIENT: UL listed (IEC 62368-1), USB-IF/FCC/CE compliant, and DOE Level VI energy-efficient, providing protection against over-voltage, overheating, and over-current
  • Active Power Factor Correction significantly improves efficiency
  • WORKSPACE CHARGER: Consolidate chargers and free up desk space in meeting rooms/boardrooms, shared/open workspaces or reception desks, eliminating the need for shared wall outlets or cluttered table setups
  • Use as laptop/tablet charging station for education

Reviews

Be the first to submit a review

Trustpilot