StarTech.com 35FCREADBU3 3.5in Front Bay 18-in-1 USB 3.0 Multi Media Card Reader

MPN
35FCREADBU3
Brand
StarTech.com
EAN-13
0065030862394
Order Code
19-9671
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £38.67 £38.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

The 35FCREADBU3 multimedia card reader from StarTech.com supports 18 different memory card formats and fits into a spare 3.5in drive bay. Using USB 3.0, the card reader supports UHS-II to greatly increase your file transfer rates allowing you to copy large files such as photos or 4K videos, back up files or offload data to and from your memory cards.

The card reader supports High Capacity (HC) and eXtended Capacity (XC) cards and most standard memory cards, including Secure Digital (Standard Card, HC card, XC card, MMC, Mini SD with adaptor), Micro SD Standard card, HC card, XC card, Compact Flash (CF I or II, CF 6.0), Memory Stick (Standard, Pro, Duo, Pro Duo, Pro-HG, XC, Micro MS with adaptor.

The card reader is USB powered from an internal USB header and has a USB pass-through socket so that you don't lose one of your ports. USB 3.0 is also known as USB 3.1 Gen 1, and supports fast file transfer speeds of up to 5Gbps, allowing you to take advantage of new, higher performance memory cards.

The 35FCREADBU3 is backed by a StarTech.com 2-year warranty.


  • Colour: Black
  • Connectors, drive: CompactFlash (50 pin) slot, memory stick / memory stick pro slot, MicroSD, SD /mmC slot, USB 3.0 A (Fast-Charge, 9 pin, SuperSpeed)
  • Connectors, host: IDC (20 pin, USB 3.0, motherboard header)
  • Enclosure type: Steel and plastic
  • Interface type and rate: USB 3.0 - 5 Gbit/s
  • Maximum data transfer rate: 5 Gbps
  • Number of drives: 2
  • OS compatibility: OS independent, no software or drivers required
  • Product dimensions: 118 x 100 x 24mm
  • Manufacturer's part no: 35FCREADBU3

Note: The adaptors mentioned are not supplied. Each card slot is independent of the others and multiple cards can be downloaded concurrently.
Interface USB
Certification CE, FCC, RoHS. TAA, REACH
Chipset Realtek - RTS5321
LED indicators Power
Master (outer) case height 336mm
Master (outer) case length 451mm
Master (outer) case width 333mm
Operating relative humidity (H-H) 15 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 165mm
Package height 43mm
Package Type Box
Package weight 312g
Package width 138mm
Plug and Play Yes
Product colour Black, Metallic
Products per master (outer) case 40 pc(s)
Quick start guide Yes
Screws included Yes
Size 3.5in
Storage temperature (T-T) -20 - 60°C
Type Card reader
USB 3.2 Gen 1 (3.1 Gen 1) ports quantity 1
Weight 250g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot