StarTech.com 3.5in Front Bay Multi Media Card Readers

These multimedia card readers from StarTech.com support various different memory card formats and fit into a spare 3.5in drive bay. They are backed by a StarTech.com 2-year warranty.

Description Image Product Buy Pricing (Ex VAT) Cables included Certification Chipset LED indicators Master (outer) case height Linux operating systems supported Master (outer) case length Mac operating systems supported Master (outer) case width Manual Operating temperature (T-T) Package depth Package height Package Type Package weight Package width Power source type Product colour Products per master (outer) case Quick start guide
StarTech.com 35FCREADBK3 3.5in Front Bay 22-in-1 USB 2.0 Multi Media Card Reader
StarTech.com 35FCREADBK3 3.5in Front Bay 22-in-1 USB 2.0 Multi Media Card Reader
Standard range
Order code: 19-9670
MPN: 35FCREADBK3

Despatched within 3 working days - 30 in stock
1+ £16.12
Price per unit Ex VAT
USB CE, FCC, RoHS, TAA ITE - 1336 Activity, Power Yes Yes Yes 0 - 70°C 163mm 37mm 270g 140mm USB Black
StarTech.com 35FCREADBU3 3.5in Front Bay 18-in-1 USB 3.0 Multi Media Card Reader
StarTech.com 35FCREADBU3 3.5in Front Bay 18-in-1 USB 3.0 Multi Media Card Reader
Standard range
Order code: 19-9671
MPN: 35FCREADBU3

Despatched within 3 working days - 7 in stock
1+ £38.53
Price per unit Ex VAT
CE, FCC, RoHS. TAA, REACH Realtek - RTS5321 Power 336mm 451mm 333mm 0 - 60°C 165mm 43mm Box 312g 138mm Black, Metallic 40 pc(s) Yes

Trustpilot