StarTech.com 300mm Latching SATA Cables

The StarTech.com range of SATA cables feature two latching 7-pin data receptacles and supports up to 6Gbps when used with SATA 3.0 compliant drives. The latching connectors lock when connected to a supporting latching SATA port to prevent accidental disconnects. Featuring low profile, yet durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool. Available with flat or round cable and from 150 to 450mm in length.

Backed by the StarTech.com lifetime warranty.

  • Supports full SATA 3.0 6Gbps bandwidth
  • Compatible with both 3.5in and 2.5in SATA hard drives
  • 300 to 600mm cable length
  • Cable jacket type: PVC - polyvinyl chloride
  • Colour: Red
  • Connector A: SATA (7 pin, data) receptacle latching
  • Connector B: SATA (7 pin, data) receptacle latching
Description Image Product Buy Pricing (Ex VAT) Length Cable Type Connector(s) Certification Compliance certificates Connector 1 form factor Connector 2 form factor Connector gender Package depth Maximum data transfer rate Package height Package weight Package width Weight Quantity per pack Connector 1 Connector 2 Colour Type Harmonized System (HS) code
StarTech LSATA12 300mm Latching SATA Cable
StarTech LSATA12 300mm Latching SATA Cable
Standard range
Order code: 19-8836
MPN: LSATA12

Despatched within 3 working days - 5 in stock
1+ £4.72
Price per unit Ex VAT
0.304m SATA III REACH, CE RoHS Straight Straight Male/Male 225mm 6 Gbit/s 16mm 16g 125mm 11g 1 pc(s) SATA SATA Red SATA cable 84733080
StarTech LSATA12RA1 300mm Latching SATA Cable - 1 Right Angle
StarTech LSATA12RA1 300mm Latching SATA Cable - 1 Right Angle
Standard range
Order code: 19-8837
MPN: LSATA12RA1

Despatched within 3 working days - 54 in stock
1+ £4.29
Price per unit Ex VAT
0.3m SATAm 225mm 7mm 13g 125mm 8g SATA SATA Red SATA cable 84733080
StarTech LSATA18 450mm Latching SATA Cable
StarTech LSATA18 450mm Latching SATA Cable
Standard range
Order code: 19-8838
MPN: LSATA18

Despatched within 3 working days - 66 in stock
1+ £3.25
Price per unit Ex VAT
0.457m SATA III CE, REACH RoHS Straight Straight Male/Male 135mm 6 Gbit/s 10mm 20g 120mm 14g 1 pc(s) SATA SATA Red SATA cable 84733080

Trustpilot