StarTech.com 2POSTRACK42 StarTech.com 2-Post 42U Mobile Open Frame Server

MPN
2POSTRACK42
Brand
StarTech.com
EAN-13
065030862073
Order Code
73-2720
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £175.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 31/10/2026

Store your server, network and telecommunications equipment in this sturdy 42U rack. With a 2-post design, the TAA compliant rack saves floor space and its dual-post, open-depth design makes it broadly compatible with longer equipment.

Maximum portability
The 2-post rack features four swiveling casters, so you can easily move it around in your server room, office or studio. It’s easy to reposition or relocate the rack in order to connect your rack-mounted equipment to other devices throughout your workspace.

High durability
The durable dual-post server rack is made of heavy-gauge steel, instead of aluminum, to ensure a stable installation platform. The rack supports a static loading capacity of up to 33 lb. (15 kg), and it’s compliant with several industry rack standards (EIA/ECA-31, IEC 6297, DIN 41494), to provide a stable platform that eliminates the need for concrete mounting kits.

Wide compatibility
You can easily mount your ANSI/EIA RS-31-D compliant network equipment to the rack without using additional hardware. It features square mounting holes on the frame and a universal design that's compatible with most rack equipment.

The 2POSTRACK42 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
  • BROAD COMPATIBILITY: 42U open frame server rack with dual-post, open-depth design saves floor space and is broadly compatible with various server, network, computer, AV, data, IT and telecommunications equipment
  • BUILT TO LAST: 19inch mobile open frame server rack supports up to 663lb/3kg (stationary weight capacity)
  • Total product height of 81.9in (27.9cm) incl. wheels
  • EIA/ECA-31, IEC 6297, DIN 41494 compliant
  • HASSLE-FREE SET UP: You can easily mount your ANSI/EIA RS-31-D compliant network equipment to the mobile server rack without any additional hardware
  • Also features universal, square mounting holes on the frame
  • MAXIMIZE MOBILITY: The 2 post rack features four swiveling casters, so you can easily reposition or relocate the rolling server rack to connect your rack-mounted equipment to other devices
  • Easy front/rear access to equipment in narrow home/office spaces
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this 42U rack is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot