StarTech.com 2POSTRACK12 StarTech.com 2-Post 12U Heavy-Duty Desktop Server

MPN
2POSTRACK12
Brand
StarTech.com
EAN-13
065030866545
Order Code
72-6207
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 14/11/2026

This 2-post rack stands on your floor or desktop to provide 12U of storage space for EIA-31-D compliant 19” rack-mount devices, such as telecommunication and A/V equipment. The rack creates a robust storage solution, with support for a total load capacity of 16 kg (35 lb.).

Save space and cost, without losing weight capacity
This compact 2-post mounting solution offers a small footprint, and it’s engineered to provide exceptional stability, with a total weight capacity of up to 16 kg (35 lb.). The rack fits in virtually any environment, and can be positioned on any surface, such as your floor, desk or table.

Save money, with a cost-effective, compact shipping package
The 2-post server rack comes in a flat-packed box to reduce shipping volume, which also significantly reduces your costs in shipping. The rack is packaged efficiently, so you can easily store it for deployment at a later date.

Hassle-free hardware installation, with tool-less clip nuts
To help make your equipment install easier, this rack includes tool-less clip nuts that seamlessly work with the punched round holes featured on this rack. The tool-less clip nuts provide an easy-to-install nut, unlike square cage nuts which can be a hassle.

The 2POSTRACK12 is backed by a lifetime StarTech.com warranty with free technical support.
  • 2-POST 12U DESKTOP SERVER RACK: Open frame rack provides a durable, open air housing for 19" rackmount servers/networking/AV/media equipment
  • Ideal for small home or office spaces without dedicated wiring closets
  • DESIGNED FOR EASY ACCESS: This free standing desktop network rack is 24.1" (61.3cm) high with a compact profile, and is ideal for environments where frequent front & rear access to equipment like switches and routers is required
  • BUILT TO LAST: The heavy-duty server rack features heavy gauge mounting rails to ensure a stable installation platform
  • Supports up to 353.6lb (16kg)
  • Compliant with EIA-RS-31C / EIA/ECA-31-E standards
  • EASY SHIPPING AND ASSEMBLY: compact flat pack shipping/packaging design to avoid damage and facilitate problem-free installations
  • Quick and easy setup on a desk, table or floor in your home/office
  • Ships with cage nuts and screws for mounting equipment
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this TAA compliant Two-Post 12U Computer Open-Frame Rack is backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot