StarTech.com 25SAT22MSAT Dual mSATA SSD To 2.5 SATA RAID Adapter Converter

MPN
25SAT22MSAT
Brand
StarTech.com
EAN-13
0065030855617
Order Code
19-9632
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

The 25SAT22MSAT mSATA to SATA adaptor from StarTech.com enables you to increase the performance of your system vastly by adding a dual mSATA SSD RAID array into any 2.5in SATA hard disc drive bay.

You can reduce your data transfer bottleneck with file transfer speeds up to 6Gbps by utilising the full potential of your SATA III controller and reduce power consumption too by using SSDs in place of HDDs.

You also have the option of using RAID technology (modes RAID 0, 1, and BIG) to achieve greater data redundancy or use the JBOD mode with your port-multiplying SATA controller to access the drives independently.

The open-frame design ensures maximum heat dissipation, helping protect the health of your drives.

The 25SAT22MSAT is backed by a StarTech.com two-year warranty.


  • Compatible drive types (type and rate): mSATA (mini SATA)
  • Connectors, drive: mSATA (52 pin, mini SATA) receptacle
  • Connectors, host: SATA data and power combo (7+15 pin) receptacle
  • Fixed drive installation
  • Interface type and rate: SATA III (6Gbps)
  • Maximum data transfer rate: 6Gbps
  • Number of drives: 2
  • OS independent, no software or drivers required
  • Port multiplier included
  • Supported RAID modes: BIG (spanning or concatenation), JBOD - (just a bunch of discs), RAID 0 (striped discs), RAID 1 (mirrored discs)
  • Dimensions: 97 x 70 x 7mm
  • Manufacturer's part no: 25SAT22MSAT
Type USB Adapter
Interface SSD
Certification CE, FCC
Chipset JMicron JMS562
Compliance certificates RoHS
Data transfer rate (max) 6 Gbit/s
Depth 97mm
Dimensions 97 x 70 x 7mm
Drive Interface SATA RAID
Fixed drive installation
Harmonized System (HS) code 84733020
Height 7mm
Host Interface mSATA (mini SATA) SSD
Hot-swap No
Internal Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
Maximum data transfer rate 6Gbps
Mean time between failures (MTBF) 5101299 h
Mounting brackets included Yes
Operating temperature (T-T) -40 - 85°C
Output interface mSATA
Package depth 145mm
Package height 32mm
Package weight 107g
Package width 174mm
Plug and Play Yes
Port multiplier Yes
Product colour Black, Green
Quick installation guide Yes
RAID levels 0, 1, BIG, JBOD
SATA revision 3.0
Weight 39g
Width 70mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot