StarTech.com 21050-PC-SERIAL-CARD 2-Port PCI Express Serial Card, Dual Port PCI

MPN
21050-PC-SERIAL-CARD
Brand
StarTech.com
UPC-12
065030894760
Order Code
70-5477
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Baud Rate 921.6 Kbps per Port | 256-byte FIFO | PCIe 2.0 x1

Add serial communication support to your desktop computer or Small Form Factor (SFF) system, using this two-port serial card. RS-232 (DB9) support enables control and communication with a serial peripheral device.

Legacy Connectivity

Install this card to enable the continued use of legacy serial devices, preventing down time and avoiding costly upgrades. The 2-port PCIe serial card is ideal for system upgrades in a wide range of applications for logistics, manufacturing, and freight sectors, and the IT industry, such as POS equipment, security systems, A/V installations, and more.

Connect with Ease

The RS-232 card features dual ports with 16C1050 UART support, 256-byte FIFO (transmit/receive), bi-directional speeds up to 921.6 Kbps per port, low-profile brackets are included for SFF systems, and serial port LED status lights. In addition, it supports Windows and Linux systems for maximum compatibility.

21050-PC-SERIAL-CARD is backed for 2-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • PCIE TO SERIAL: Connect serial RS232 (DB9) devices to a computer with this PC serial card. Features support for high performance 16C1050 UART on both DB9 male ports. Monitor activity with the built-in LED status lights on the PCI express DB9 card
  • DEVICE COMPATIBILITY: Use this serial interface card to connect barcode readers/scanners, receipt printers, scales, PLCs, medical devices, etc. The UART PCIe card supplies 5V or 12V power over pin 9. Low-profile brackets are included
  • APPLICATIONS: This card is ideal for IT applications such as server rooms, industrial control/automation, logistics, and laboratories. Continue using legacy hardware with this RS232 PCIe card. DB9 ports accept screw locking serial cables
  • DUAL SERIAL PORT CARD SPECS: 16C1050 UART / Max Baud 921.6 Kbps per Port / 256 Byte FIFO / COM Retention / Supports Windows and Linux / Asix AX99100 Chipset / Odd/Even/Mark/Space/None Parity Modes / 5/6/7/8/9 Data Bits / PCIe 2.0 x1 / Low-profile Brackets
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this PCIe to RS232 card is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance
Type N/A

Reviews

Be the first to submit a review

Trustpilot