StarTech.com 1P10FFC-USB-SERIAL 10ft (3m) USB to Serial Adapter Cable, COM Rete

MPN
1P10FFC-USB-SERIAL
Brand
StarTech.com
UPC-12
065030898331
Order Code
70-4448
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Add an RS232 serial port to a laptop or desktop, using an available USB-A port

Add RS-232 serial communication support to USB-A enabled Data Terminal Equipment (DTE - e.g., desktop or laptop), using this 10ft (3m) straight through USB to Serial Adapter Cable.

Serial Port Expansion

The USB Serial Adapter adds an RS-232 serial DB/DE-9 (male) connector to a desktop or laptop via a USB Type-A port. Secure the adapter to a serial device, using pre-installed and removable slotted D-Sub thumbscrews or install the included DB-9 Nuts for compatibility with other serial peripheral devices or cables.

LED Indicators

Data transmission and reception LED indicators on the adapter provide real-time monitoring of port activity. The USB LED indicates when the adapter has successfully enumerated on the desktop or laptop. All the LEDs aid with diagnostics and troubleshooting.

Seamless Connectivity

The adapter is compatible with Windows, macOS, ChromeOS, and Linux. Drivers automatically install to Windows 7 and newer versions, macOS 10.15 and above, and Linux. The USB to RS-232 adapter features COM retention, which automatically reassigns the COM port value if the cable is disconnected and reconnected, or if the system is rebooted.

Built To Last

The rugged TPE construction and Level-4 ESD protection (15kV air and 8kV contact) enhance the reliability and longevity of the USB to Serial Adapter. Copper shielding minimizes Electromagnetic and Radio Frequency Interference (EMI and RFI). Gold-plated connectors enhance signal conductivity.

The StarTech.com Advantage

  • INTERCHANGEABLE NUTS & SCREWS: Secure the adapter to a serial device using the pre-installed DB9 screws, or install the included DB9 Nuts for compatibility with serial peripheral devices/cables
  • Add a DB9 RS-232 port to a computer, using a USB-A port
  • LED INDICATORS: Transmit and Receive LED indicators offer real-time monitoring of port activity, while the USB LED indicates when the adapter is successfully recognized by the desktop or laptop
  • COMPATIBILITY: Works with Windows, macOS, ChromeOS, and Linux
  • Drivers auto-install in Windows 7+, macOS 10.15+, and Linux
  • COM retention enables the COM port to automatically re-assign if the cable is disconnected/reconnected or if the system is rebooted
  • BUILD QUALITY: Solid one-piece molded TPE housing and Level-4 ESD protection (15kV air/8kV contact) enhance the serial adapters reliability and longevity
  • Copper shielding minimizes EMI/RFI interference
  • Gold-plated connectors
  • TECH SPECS: 10ft (3m) Cable Length
  • FTDI FT232R Chipset
  • Max Baud Rate: 921.6Kbps
  • 128 Byte RX and 256 Byte TX FIFO
  • Odd/Even/Mark/Space/None Parity Modes
  • 7 or 8 Data Bits
  • 1 or 2 Stop bits

Reviews

Be the first to submit a review

Trustpilot