StarTech.com 1GPD3-USB-C-ETHERNET USB-C to Ethernet Adapter, NIC, 100W PD Pass-

MPN
1GPD3-USB-C-ETHERNET
Brand
StarTech.com
UPC-12
065030904759
Order Code
70-5860
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

Add Gigabit Ethernet network connectivity to a Laptop or Desktop Computer through a USB Type-C port

Add 1Gbps network access to laptops, tablets, and iPhones equipped with a USB-C port. This USB-C to Ethernet Adapter features a 100W PD pass-through port that allows you to connect a charger to the same USB-C port, enabling simultaneous Ethernet connection and device charging. Enable ethernet connection without losing access to the original USB-C port for charging or connecting additional peripherals; well-suited for devices with limited ports.

1 Gigabit Network Connection

This adapter supports both current and legacy Ethernet networks down to 10Mbps, making it ideal for providing a reliable network connection almost anywhere whether at home, work or while traveling. The Realtek chipset is broadly supported on new and older laptops enabling PXE capabilities to aid IT departments with provisioning and maintaining systems along with Wake-on-LAN (WoL) support. The adapter provides a wired connection that is faster and more secure than wireless, making it ideal for IT professionals.

Native Driver Support Makes Installation Easy

Simply plug this USB-C to Ethernet adapter into the USB port on a laptop and connect to a network. The network adapter Realtek chipset provides native driver support for Windows (10/11, ARM supported) Macbooks (macOS), Chromebooks (ChromeOS), Snapdragon, Linux, iPhones, and tablets. Any Windows operating systems without the driver will be automatically prompted to download the software directly from the adapter, ensuring quick and effective installation with no Internet access required.

The StarTech.com Advantage

  • 100W CHARGING: 100W PD pass-through port allows you to connect a charger to the same USB-C port, enabling simultaneous Ethernet connection and device charging
  • Devices with limited USB-C ports can share a port without an additional hub
  • BROAD COMPATIBILITY: Auto-installs on most operating systems including Windows 7 and up, Linux LTS Kernel 4.19+ and up, MacOS/iOS/ChromeOS
  • Works with MacBooks, Chromebooks and all hardware platforms, including Intel, AMD, ARM (Snapdragon) & Apple Silicon
  • 1G OVER CAT5E: Add 1Gbps network access to laptops/tablets/iPhones with a Type-C port
  • Enables ethernet connection without losing access to the original USB-C port for charging/connecting additional peripherals
  • Ideal for devices with limited ports
  • APPLICATIONS: Well-suited replacement for broken ethernet ports on laptops
  • Provides a wired connection that is faster and more secure than wireless for home, work and travel
  • Efficiently provision and maintain laptops with WoL & PXE
  • TECH SPECS: USB-C 3.2 Gen 1 (5Gbps)
  • 1x RJ45
  • 6in (15cm) Attached Cable
  • 10/100Mbps & 1Gbps
  • Realtek Chipset
  • 9K Jumbo Frames
  • WoL
  • VLAN
  • PXE Boot support
  • USB Bus Powered
  • Thunderbolt Compatible
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot