StarTech.com 167B-USBC-MULTIPORT USB-C Multiport Adapter w/Attached USB-C to US

MPN
167B-USBC-MULTIPORT
Brand
StarTech.com
UPC-12
065030901260
Order Code
70-4375
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

Add dual-HDMI monitors and 3x USB-A peripheral ports to a USB-C or USB-A-enabled laptop

This USB Type-C & USB Type-A Multiport Adapter turns almost any laptop or desktop into a high-productivity workstation that supports dual external HDMI displays and features a 3-port USB hub. The Mini Dock has a built-in 1.3ft (40cm) USB-C host cable and includes a tethered USB-C to USB-A adapter, so it can support both USB-C and USB-A host computers.

Dual Display Adapter

Enhance productivity with two HDMI output ports for connecting external monitors. The HDMI output ports support resolutions up to 4K 30Hz (Video Output 1, HDMI 1.4), and 1080p 60Hz (Video Output 2, HDMI 1.2). Dual external monitors increase productivity - enabling users to have different applications, documents, or windows open on each monitor.

Wide-Range Compatibility

The Multiport Adapter is compatible with Windows, macOS, and Chrome OS. With its tethered USB-C to USB-A dongle that ensures it ensures seamless USB compatibility with any host running a supported OS. The Multiport Adapter supports dual-extended displays on Apple M1/M2/M3 MacBooks, which are not capable of driving more than one external display natively.

Built-in 3-Port USB-A Hub

The USB-C & USB-A Multiport Adapter features three downstream USB-A ports. For fast and reliable data transfers the built-in USB hub supports SuperSpeed USB 3.2 Gen 1 (5Gbps) and is backward compatible with legacy USB 2.0 and USB 1.1 (HID) devices.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that is compatible with a wide variety of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : Setup and save custom windows layouts.

•

USB Event Monitoring Utility : Track and log connected USB devices.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.startech.com/connectivity-tools

The StarTech.com Advantage

  • INCREASED PRODUCTIVITY: Multiport Adapter adds dual HDMI displays to almost any laptop with a built-in USB-C host cable & attached USB-C to USB-A dongle
  • Supports resolutions up to 4K 30Hz (HDMI 1.4, Video Output 1) & 1080p 60Hz (HDMI 1.2, Video Output 2)
  • APPLE M1/M2 DUAL DISPLAY COMPATIBLE: Universal compatibility with macOS, Windows and ChromeOS, enabling extended dual displays on USB & TB3/4 laptops incl. Apple M1/M2 MacBooks which are not capable of driving more than 1 external display natively
  • HIGH-PERFORMANCE: 3-Port USB Type-A (5Gbps) Hub for fast/reliable data transfer
  • Works with legacy USB 2.0/1.1
  • Portable bus-powered adapter
  • Silicon Motions Content Adaptive Technology uses processing algorithms to reduce latency for smoother graphics
  • EXTRA-LONG CABLE: Extended port reach with attached 1.3ft (40cm) host cable for easy setup that prevents adapter from dangling on the host connector
  • Ideal cable length to reduce port strain on 2-in-1 convertible laptops, or host laptops on riser stands
  • OUR ADVANTAGE: Hybrid Mini docking station incl. Connectivity Tools app w/USB Event Monitoring to log/timestamp USB port usage for admins to identify potentially malicious devices & Windows Layout Utility restores app locations when re-connecting displays
Type USB 2.0 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot