StarTech.com 150UE-USB4DOCKTRIPLE Triple-Monitor USB4 Docking Station, 4K 60Hz

MPN
150UE-USB4DOCKTRIPLE
Brand
StarTech.com
UPC-12
065030902885
Order Code
70-1212
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £238.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Expand your workspace with a high-performance docking station that delivers triple 4K 60Hz display output, 2.5G Ethernet, and broad device connectivity, all through a single USB4 or Thunderbolt 4 connection.

High-Performance Display and Networking
Connect up to three 4K 60Hz displays via a single USB4 or Thunderbolt 4 port, leveraging full GPU capabilities without software or compression. Boost productivity with fast 2.5GbE networking, supporting PXE Boot and Wake-on-LAN for streamlined IT-managed deployments.

Comprehensive Connectivity and Power
The dock offers three video outputs (HDMI or DisplayPort), four USB-A ports (10Gbps), two USB-C ports (10Gbps and 5Gbps), and delivers up to 100W of host charging. A 180W power adapter ensures all ports operate at full capacity.

Driverless Deployment with Secure Mounting Options
Driverless setup with native Windows and ChromeOS support. Built-in lock slots and VESA or surface mounting options (accessories sold separately) provide secure, flexible installation.

Enterprise Management Tools
StarTech.com Connectivity Tools offer practical utilities to support device management and increase productivity in modern IT environments. With features like MAC address pass-through, Wi-Fi auto switch, and USB device monitoring, the software helps IT teams streamline deployment and strengthen security across diverse setups.
  • Triple 4K60 over USB4: Connect up to three 4K 60Hz displays through a single USB4 or Thunderbolt 4 port with uncompressed video powered by your laptops native GPU
  • Drive demanding workflows with high-performance visuals and no software compression
  • Driverless Deployment: Plug-and-play on Windows and ChromeOS with no drivers or software to install (not compatible with macOS)
  • Engineered for scalable zero-touch rollouts across shared workspaces, corporate, and BYOD environments
  • 2.5G Ethernet for High-Speed Networking: Transfer large files or work directly from cloud environments with a reliable 2.5GbE connection
  • Supports PXE Boot and Wake-on-LAN for IT-managed deployments
  • Mounting and Security: Multi-monitor dock features built-in lock slots for physical security
  • Supports surface or VESA mounting to keep the dock secured and out of the way (mounting accessories sold separately: SSPMSUDWM, DOCK-NUC-VESA-MOUNT, SSPMSVESA)
  • The IT Pros Choice: Our docking stations are rigorously tested in our Innovation Lab to ensure enterprise-grade reliability and cross-platform compatibility
  • Built to support large-scale deployments, Windows 11 upgrades, and the shift to AI-enabled PCs
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot