StarTech.com 134B-USBC-HDMI211M 3ft (1m) USB-C to HDMI Adapter Cable, 8K 60Hz,

MPN
134B-USBC-HDMI211M
Brand
StarTech.com
UPC-12
065030897426
Order Code
70-3540
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 128 in stock

Connect a DP Alt Mode enabled USB-C source to an HDMI monitor, located up to 3.3ft (1m) away, with support for HDR video and resolutions up to 8K 60Hz

Connect an 8K 60Hz or a 4K 144Hz HDMI display to a DP Alt Mode-enabled USB Type-C source, at a distance of up to 3.3ft (1m), using this USB-C to HDMI Adapter Cable.

High-Resolution HDR Video

This USB-C to HDMI Cable enables resolutions of up to 8K 60Hz and is HDMI 2.1 FRL complaint. It supports HDR10, HDCP 1.x/2.2/2.3, and DSC 1.1/1.2a. The adapter cable supports 7.1 channel audio with Dolby Atmos and DTS:X.

Hardware Platform

Single Monitor

DisplayPort Alt Mode

Intel 11 th Gen & Later Processors

8K 60Hz or 4K 144Hz*

DisplayPort 1.4

Nvidia RTX3000 and AMD RX6000 or later

8K 60Hz or 4K 144Hz

DisplayPort 1.4

Intel 10th Gen & Earlier

4K 60Hz

DisplayPort 1.4

Apple M1/M2/M3 + Pro & Max

4K 60Hz**

DisplayPort 1.4

*DSC support required to reach maximum resolution capabilities on Intel 11th Gen or later

**Apple MacBook's with M1/M2 silicon can only support up to 4K 60Hz through HDMI

Universal Compatibility

The USB-C to HDMI Converter Cable is compatible with laptops and devices from various brands such as Dell, HP, Lenovo, Microsoft, and more. It works with all hardware platforms and any operating system. The USB Type-C to HDMI Cable requires no drivers or software and works with USB-C DP Alt Mode, USB4, Thunderbolt 3, and Thunderbolt 4 laptops and devices.

Note: Apple M1/M2/M3 devices, including MacBook Pro, can only support up to 4K 60Hz over USB-C DP Alt Mode and cannot achieve 8K 60Hz.

Thoughtfully Designed

Combining a video adapter and cable minimizes potential points of failure and signal loss. Adaptive receiver equalization optimizes the input signal and amplifies the output signal to ensure compatibility with high-resolution monitors. The cable is equipped with cage shielding to prevent Electromagnetic Interference (EMI).

The StarTech.com Advantage

  • HIGH PERFORMANCE: 3.3ft (1m) USB-C to HDMI Adapter Cable connects a USB-C DP Alt-mode source to an 8K 60Hz/4K 144Hz HDMI Display
  • Intel 11th Gen Processor & later or a discrete graphics card with DP 1.4 & DSC is required for maximum performance capability
  • HOST COMPATIBILITY: USB-C to HDMI Converter Cable works with laptops and devices from Dell, HP, Lenovo, Microsoft, and more
  • Apple M1/M2 devices (e.g., MacBook Pro) only support up to 4K 60Hz over USB-C DP Alt Mode and will not be able to achieve 8K 60Hz
  • NO DRIVERS OR SOFTWARE: Universal Adapter Cable is compatible with all hardware platforms and any operating system
  • USB Type-C to HDMI Cable works with USB-C DP Alt Mode, USB4, Thunderbolt 3, and Thunderbolt 4 laptops and devices
  • BUILD QUALITY & DESIGN: Integrated video adapter and cable minimizes failure points and signal loss
  • Built with adaptive receiver equalization to optimize input signal & amplify output signal ensuring display compatibility
  • Cage shielding prevents EMI
  • TECHNICAL SPECIFICATIONS: 3.3ft (1m) USBC to HDMI Cable is HDMI 2.1 FRL compliant, supporting HDR10, HDCP 1.x/2.2/2.3 and DSC 1.1/1.2a
  • Supports 7.1ch HDMI audio with Dolby Atmos and DTS:X
  • Outside Cable Diameter: 4.8mm

Reviews

Be the first to submit a review

Trustpilot