StarTech.com 132UE-TB4USB4DOCK Universal USB4 & Thunderbolt 4 Docking Station,

MPN
132UE-TB4USB4DOCK
Brand
StarTech.com
UPC-12
065030899680
Order Code
70-4563
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £244.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 313 in stock

Universal Laptop Dock offering driverless compatibility with Windows and macOS

Engineered to maximize performance and future-proof your workspace, this universal USB4 and Thunderbolt 4 dock is Thunderbolt Certified, ensuring reliable connectivity and optimal user experience.

Quad Display on Windows

Push the boundaries of productivity with quad 4K 60Hz displays on Windows laptops running the latest Intel 12th Gen CPUs (or later) and DP 1.4 with DSC. Legacy systems still benefit from flexible dual or triple monitor setups.

Dual Display on Mac

Experience dual extended 4K displays on MacBook Air and Pro powered by M3 or M4 chips (clamshell mode required for M3), and MacBook M1 / M2 Pro or Max configurations. For Apple computers featuring the M-series base processor only a single display is supported.

98W Power Delivery

Includes a fully spec'd 180W power adapter that enables the dock to charge the laptop with 98W Power Delivery, while preserving enough additional power for the downstream USB 2.0 port to support BC 1.2 with 7W (1.5A) for charging tablets, smartphones or other battery-powered USB devices.

Enterprise Management Tools

StarTech.com Connectivity Tools offer practical utilities to support device management and increase productivity in modern IT environments. With features like MAC address pass-through, Wi-Fi auto switch, and USB device monitoring, the software helps IT teams streamline deployment and strengthen security across diverse setups.

Visit www.StarTech.com/Connectivity-Tools to download the Enterprise Management Tools.
  • Universal USB4 and Thunderbolt Dock: This high-performance dock offers driverless compatibility with Windows and macOS
  • Designed to work with Intel, Apple Silicon, AMD, Snapdragon X Copilot+ PCs, its ideal for mixed-device fleets and laptop refreshes
  • Quad Display On Windows: Enables up to four 4K 60Hz monitors when connected to Windows laptops with Intel 12th Gen CPUs (or later) and DP 1.4 with DSC
  • Also supports triple or dual displays on older systems without
  • Dual Display on Mac: Get dual extended 4K 60Hz displays on MacBook Air / Pro with M3 or M4 (clamshell mode required with M3)
  • For M1 and M2 MacBook Pro, dual extended display requires Pro or Max chip
  • 98W Power Delivery: Includes fully specd power adapter to simultaneously charge laptop (98W PD) and power all ports
  • Downstream USB 2.0 port supports 7.5W (1.5A) for charging mobile devices or other battery-powered devices
  • The IT Pros Choice : Our docking stations are rigorously tested in our Innovation Lab to ensure enterprise-grade reliability and cross-platform compatibility
  • Built to support large-scale deployments, Windows 11 upgrades, and the shift to AI-enabled PCs
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot