StarTech.com 118-USBC-HDMI-VGADVI USB C Video Adapter, USB C to HDMI

MPN
118-USBC-HDMI-VGADVI
Brand
StarTech.com
EAN-13
065030895583
Order Code
72-5875
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB Type-C™ to VGA DVI or HDMI® Travel Adapter | 4K 6Hz | Aluminum

This USB-C™ multiport video adapter offers a durable and portable solution for connecting your USB Type-C device to a n HDMI, DVI, or VGA display.

Ultra HD 4K 6Hz Resolution

The HDMI 2.b output supports up to 4K 6 Hz resolutions and HDR whereas VGA output supports up to 192x12 at 6 Hz, and the DVI-I output supports up to 18p at 6 Hz. All the outputs offer compatibility with older displays supporting lower resolution. The adapter supports dual mirrored 18p displays when using either VGA and HDMI or VGA and DVI-I monitor configurations.

Video Connectivity On The Go

Avoid the hassle of carrying different adapters with a USB Type-C Multiport Video Adapter. Connect a USB-C DisplayPort Alt-mode device to virtually any display. A durable aluminum enclosure helps the adapter withstand being carried in a travel bag between office, home, shared spaces, and during business travel.

Ease of Use

The USB Type-C Display Adapter is compatible with USB-C DisplayPort Alt-mode, Thunderbolt 3, Thunderbolt 4 Laptops, Ultrabooks, Chromebooks, and MacBooks. Plug and Play (PnP) capability allows you to quickly connect to devices running Windows, macOS, iPadOS, chromeOS, or Linux. The VGA and DVI outputs are compatible with screw locking cables ensuring a secure connection with displays and projectors. The 12 inch (3 cm) attached cable allows for flexibility in your setup and less strain on ports and connectors.

118-USBC-HDMI-VGADVI is backed for 3-years by StarTech.com, including free 24/5 multi-lingual technical assistance.

Note:

This adapter does not support MST or dual extended displays

The StarTech.com Advantage

  • USB-C SINGLE MONITOR ADAPTER: USB-C DP Alt-mode to HDMI 2.b (4K 6Hz, 7.1ch Audio, HDR, HDCP 2.2), VGA (192x12 6Hz) or DVI-I (18p 6Hz, HDCP 1.4)
  • This USB C to HDMI DVI VGA Adapter supports dual mirrored video output for VGA & HDMI or VGA & DVI-I
  • 4K 6Hz RESOLUTION: The USB C Video Adapters HDMI output supports 4K 6Hz and Ultra Wide Screen resolutions up to 384x18p 6Hz
  • Compatible with lower resolutions
  • Works with monitors and displays from Dell, Asus, Acer, LG, Samsung, Sharp, Sony
  • WIDE HOST COMPATIBILITY: Compatible with USB-C, Thunderbolt 3 and Thunderbolt 4 Laptops, Ultrabooks and Chromebooks, from HP, Dell, Surface, Lenovo, MacBooks (Intel and M1 chip) / The USB C Multiport Video Adapter works on Windows, macOS and Linux
  • TOUGH & PORTABLE: Durable all aluminium USB Type-C multiport adapter with small form factor is designed for easy transport in a laptop bag
  • The USB C Video Adapter is convenient for on-the-go use between office, home, shared spaces, and business travel
  • EASY TO USE: Plug and Play (PnP) installation, no software or drivers required
  • Extended 12"" (3cm) attached cable for setup flexibility
  • The USB C Adapter is compatible with screw locking cables for secure connection with VGA/DVI displays and projectors

Reviews

Be the first to submit a review

Trustpilot