StarTech.com 10P6G-PCIE-SATA-CARD SATA PCIe Card - 10 Port PCIe SATA

MPN
10P6G-PCIE-SATA-CARD
Brand
StarTech.com
EAN-13
065030893763
Order Code
72-3651
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

SATA III (6Gbps) | PCI Express 2. | PCIe x2 Slot | 1x SATA Connectors | 2-Year Warranty

This 1-port SATA III (6Gbps) controller enables you to add 1 SATA 6Gbps Hard Drives (HDDs) or Solid State Drives (SSDs) to your computer system or server via an available PCIe x2 card slot. The card supports SATA III and PCI-Express 2. Specifications.

ASM162 to Deliver 1-Port SATA 6Gbps Performance

Featuring the ASM162 controller, this SATA card enables the connection of 1 high-performance SATA 6Gbps drives with a combined total throughput of up to 8Gbps. The SATA drives are connected via ten individual SATA ports located on the card (SATA cables sold separately).

Wide Compatibility

The controller card is widely supported across all popular operating system platforms including Windows (7,8,1, 11), macOS (1.1 and above) and Linux (2.6.32 and above). The card also supports port multiplier, giving you the ability to connect multiple drives to a single SATA port (additional hardware required, sold separately).

To further improve motherboard compatibility the card does not have a built-in RAID controller, but fully supports the use of software RAID. Plus, with support for PCIe 2. and SATA III Specifications this card ensures backward compatibility with previous generations (SATA I/II, PCIe 1) at lower performance.

Hassle-Free Installation

The SATA controller card features plug-and-play installation and can be installed in a full-profile or low-profile computer systems with the full-profile bracket preinstalled, and an interchangeable low-profile (half-height) bracket included. The card also supports storage software data management systems such as Storage Spaces (Microsoft), RAID Assistant (MacOS) and mdraid/mdadm (Linux), for hassle-free setup, partitioning and software RAID array building.

1P6G-PCIE-SATA-CARD is backed by a StarTech.com 2-year warranty and free lifetime 24/5 North American based, multi-lingual support.

The StarTech.com Advantage

  • HIGH-PERFORMANCE: Add ten SATA III 6Gbps ports to your desktop computer or server using a PCIe x2 slot to connect SATA drives (HDD/SSD)
  • 1-Port SATA PCIe card features 1x SATA connections for connecting drives using SATA cables (sold separately)
  • ASM162: SATA 3 6Gbps card features a single 2 port x2 PCIe Gen 2 host chip (ASM162) & two 5-port port-multipliers (JMB575) adding 1 SATA (serial ATA) ports, for combined total bandwidth up to 8Gbps
  • Supports Port Multiplier & NCQ (Native Command Queue)
  • COMPATIBILITY: Supports PCIe 2., SATA 3.2 & AHCI 1.3 Specs, and previous gens at lower performance
  • Windows (7+), macOS (1.1+), Linux (2.6.32+)
  • Improved motherboard compatibility with no bifurcation required & no built-in RAID
  • Supports ATA & ATAPI
  • EASY INSTALL: Expansion card w/ plug-and-play setup in full or low-profile PCI-e slot (full-profile bracket installed, low-profile incl)
  • Supports storage management systems such as Storage Spaces (Microsoft) , RAID Assistant (macOS), mdraid/mdadm (Linux)
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This SATA PCIe adapter controller card converter is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot